• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      TSR 1SM Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      TSR 1-2450SM
                      TRACO POWER TSR 1-2450SM
                      2848972

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      Each
                      1+
                      € 9,960
                      10+
                      € 9,430
                      25+
                      € 9,230
                      50+
                      € 9,080
                      100+
                      € 8,930
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      5W
                      5V
                      1A
                      Fixed
                      Surface Mount Device
                      6.5V
                      36V
                      15.2mm
                      9.3mm
                      7.3mm
                      TSR 1SM Series
                      TSR 1-24120SM
                      TRACO POWER TSR 1-24120SM
                      2848971

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 12 W
                      6. 12 V
                      7. 1 A
                      Each
                      1+
                      € 9,670
                      10+
                      € 9,160
                      25+
                      € 8,960
                      50+
                      € 8,820
                      100+
                      € 8,670
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      12W
                      12V
                      1A
                      Fixed
                      Surface Mount Device
                      15V
                      36V
                      15.2mm
                      9.3mm
                      7.6mm
                      TSR 1SM Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи