VXO78-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,250 5+ € 3,900 10+ € 3,590 20+ € 3,230 50+ € 3,070 | Мин: 1 / Множ: 1 | ITE | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ € 4,760 5+ € 3,540 10+ € 3,260 20+ € 2,780 50+ € 2,650 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
BEL / PARTNER STOCK | Each | 750+ € 2,060 2250+ € 2,030 | Мин: 750 / Множ: 750 | - | - | - | - | - | - | - | - | - | - | - | - | VXO78-500-M Series | ||||
Each | 1+ € 5,210 5+ € 3,870 10+ € 3,560 20+ € 3,300 50+ € 3,150 | Мин: 1 / Множ: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ € 5,250 5+ € 3,900 10+ € 3,590 20+ € 3,330 50+ € 3,170 | Мин: 1 / Множ: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ € 5,380 5+ € 4,000 10+ € 3,680 20+ € 3,410 50+ € 3,260 | Мин: 1 / Множ: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series |