DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,770 5+ € 9,340 10+ € 9,250 50+ € 8,940 100+ € 8,930 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 7.5W | 5V | 1.5A | Fixed, Adjustable | Surface Mount Device | 7V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ € 3,430 10+ € 2,160 25+ € 1,990 50+ € 1,690 100+ € 1,620 | Мин: 1 / Множ: 1 | ITE | Open Frame | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 50+ € 7,050 | Мин: 50 / Множ: 50 | ITE | Surface Mount DIP | 1 Output | 7.5W | 15V | 500mA | Adjustable | Surface Mount Device | 18V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ € 7,890 5+ € 7,820 10+ € 7,770 50+ € 6,010 100+ € 6,000 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 7.5W | 15V | 500mA | Fixed, Adjustable | Surface Mount Device | 16.5V | 65V | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ € 5,380 5+ € 4,000 10+ € 3,680 20+ € 3,410 50+ € 3,260 | Мин: 1 / Множ: 1 | ITE | - | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series |