• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      NID100 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      4 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      NID100-12
                      MEAN WELL NID100-12
                      3253307

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 90 W
                      6. 12 V
                      7. 7.5 A
                      Each
                      1+
                      € 15,360
                      5+
                      € 14,790
                      10+
                      € 14,550
                      20+
                      € 14,260
                      50+
                      € 13,970
                      Мин: 1 / Множ: 1
                      ITE
                      SIP
                      1 Output
                      90W
                      12V
                      7.5A
                      Fixed, Adjustable
                      Through Hole
                      20V
                      53V
                      50.8mm
                      12mm
                      27.5mm
                      NID100 Series
                      NID100-15
                      MEAN WELL NID100-15
                      3253308

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 97.5 W
                      6. 15 V
                      7. 6.5 A
                      Each
                      1+
                      € 17,090
                      5+
                      € 16,460
                      10+
                      € 16,190
                      20+
                      € 15,870
                      50+
                      € 15,540
                      Мин: 1 / Множ: 1
                      ITE
                      SIP
                      1 Output
                      97.5W
                      15V
                      6.5A
                      Fixed, Adjustable
                      Through Hole
                      20V
                      53V
                      50.8mm
                      12mm
                      27.5mm
                      NID100 Series
                      NID100-5
                      MEAN WELL NID100-5
                      3253310

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 55 W
                      6. 5 V
                      7. 11 A
                      Each
                      1+
                      € 15,360
                      5+
                      € 14,790
                      10+
                      € 14,550
                      20+
                      € 14,260
                      50+
                      € 13,970
                      Мин: 1 / Множ: 1
                      ITE
                      SIP
                      1 Output
                      55W
                      5V
                      11A
                      Fixed, Adjustable
                      Through Hole
                      10.5V
                      53V
                      50.8mm
                      12mm
                      27.5mm
                      NID100 Series
                      NID100-24
                      MEAN WELL NID100-24
                      3253309

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 100.8 W
                      6. 24 V
                      7. 4.2 A
                      Each
                      1+
                      € 15,360
                      5+
                      € 14,790
                      10+
                      € 14,550
                      20+
                      € 14,260
                      50+
                      € 13,970
                      Мин: 1 / Множ: 1
                      ITE
                      SIP
                      1 Output
                      100.8W
                      24V
                      4.2A
                      Fixed, Adjustable
                      Through Hole
                      30V
                      53V
                      50.8mm
                      12mm
                      27.5mm
                      NID100 Series
                      СравнениеЦена заКоличество
                      1-4 от 4 елементи