• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      STH05 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      7 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      STH0548S05
                      XP POWER STH0548S05
                      3212470

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 2.5 W
                      6. 5 V
                      7. 500 mA
                      Each
                      1+
                      € 11,080
                      5+
                      € 10,740
                      10+
                      € 10,420
                      50+
                      € 9,980
                      100+
                      € 9,300
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      5V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      9V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH05 Series
                      STH0548S12
                      XP POWER STH0548S12
                      3212472

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 6 W
                      6. 12 V
                      7. 500 mA
                      Each
                      1+
                      € 11,080
                      5+
                      € 10,740
                      10+
                      € 10,420
                      50+
                      € 9,980
                      100+
                      € 9,300
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      6W
                      12V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      17V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH05 Series
                      STH0548S6V5
                      XP POWER STH0548S6V5
                      3212475

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 3.25 W
                      6. 6.5 V
                      7. 500 mA
                      Each
                      1+
                      € 11,370
                      5+
                      € 11,020
                      10+
                      € 10,690
                      50+
                      € 10,240
                      100+
                      € 9,540
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      3.25W
                      6.5V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      9V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH05 Series
                      STH0548S7V2
                      XP POWER STH0548S7V2
                      3212477

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 3.6 W
                      6. 7.2 V
                      7. 500 mA
                      Each
                      1+
                      € 11,290
                      5+
                      € 11,060
                      10+
                      € 10,840
                      50+
                      € 10,610
                      100+
                      € 10,390
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      3.6W
                      7.2V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      14V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH05 Series
                      STH0548S09
                      XP POWER STH0548S09
                      3212471

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 4.5 W
                      6. 9 V
                      7. 500 mA
                      Each
                      1+
                      € 11,370
                      5+
                      € 11,020
                      10+
                      € 10,690
                      50+
                      € 10,480
                      100+
                      € 10,260
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      4.5W
                      9V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      14V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH05 Series
                      STH0548S3V3
                      XP POWER STH0548S3V3
                      3212474

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.65 W
                      6. 3.3 V
                      7. 500 mA
                      Each
                      1+
                      € 11,080
                      5+
                      € 10,740
                      10+
                      € 10,420
                      50+
                      € 9,980
                      100+
                      € 9,300
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.65W
                      3.3V
                      500mA
                      Fixed
                      Surface Mount Device
                      9V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH05 Series
                      STH0548S15
                      XP POWER STH0548S15
                      3212473

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 6 W
                      6. 15 V
                      7. 400 mA
                      Each
                      1+
                      € 10,570
                      5+
                      € 9,640
                      10+
                      € 9,350
                      20+
                      € 8,950
                      50+
                      € 8,350
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      6W
                      15V
                      400mA
                      Fixed
                      Surface Mount Device
                      21V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH05 Series
                      СравнениеЦена заКоличество
                      1-7 от 7 елементи