High Voltage DC / DC Converters:
682 Намерени продуктаНамерете огромна гама от High Voltage DC / DC Converters в Farnell България. Ние разполагаме с голям избор от High Voltage DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Ultravolt / Advanced Energy, Xp Power & Siemens
Изглед
Купувач
Инженер
Производител
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 189,090 5+ € 186,090 10+ € 183,180 50+ € 177,630 100+ € 172,410 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -1.5kV | 333µA | 333µA | - | Through Hole | - | 0V | -1.5kV | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565458 | Each | 1+ € 390,980 5+ € 385,110 10+ € 379,250 50+ € 319,580 100+ € 309,380 | Мин: 1 / Множ: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 500µA | - | - | Through Hole | - | 0V | 2kV | 4.75V | 5.25V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | ||||
2565524 | Each | 1+ € 254,140 5+ € 250,330 10+ € 246,510 50+ € 207,720 100+ € 201,100 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 2kV | 250µA | 250µA | - | Through Hole | - | 0V | 2kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 119,260 5+ € 117,470 10+ € 115,680 50+ € 97,480 100+ € 94,370 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -100V | 15mA | 15mA | - | Through Hole | - | 0V | -100V | 700mV | 12V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565526 | Each | 1+ € 254,140 5+ € 250,330 10+ € 246,510 50+ € 207,720 100+ € 201,100 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -2kV | 250µA | 250µA | - | Through Hole | - | 0V | -2kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 279,280 5+ € 275,090 10+ € 270,900 50+ € 228,280 100+ € 221,000 | Мин: 1 / Множ: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 3kV | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ € 140,450 5+ € 138,350 10+ € 136,240 50+ € 132,030 100+ € 127,820 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 200V | 15mA | 15mA | - | Through Hole | - | 0V | 200V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 178,130 5+ € 175,460 10+ € 172,790 50+ € 145,610 100+ € 140,960 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 5kV | 300µA | 300µA | - | Through Hole | - | 0V | 5kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 497,020 5+ € 489,570 10+ € 482,120 50+ € 406,270 100+ € 393,300 | Мин: 1 / Множ: 1 | Regulated | - | Positive Output | Adjustable | - | 5W | - | 0.83mA | - | - | Through Hole | - | 0V | 6kV | 22V | 30V | - | HRC05 Series | - | - | - | - | - | |||||
Each | 1+ € 665,310 5+ € 655,330 10+ € 645,350 50+ € 543,820 100+ € 526,470 | Мин: 1 / Множ: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 50mA | - | - | Through Hole | - | 0V | 600V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 293,640 5+ € 288,900 10+ € 284,310 50+ € 275,570 100+ € 263,410 | Мин: 1 / Множ: 1 | Regulated | - | Negative Output | Fixed, Adjustable | 2.4mW | 2.4mW | - | 2µA | - | - | Through Hole | - | 0V | -1.2kV | 5V | 12V | - | P Series | DIP | - | 17.27mm | 6.2mm | 35.05mm | |||||
Each | 1+ € 124,310 5+ € 122,440 10+ € 120,580 50+ € 116,850 100+ € 113,120 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 400V | 1.25mA | 1.25mA | - | Through Hole | - | 0V | 400V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565477 | Each | 1+ € 267,660 5+ € 263,650 10+ € 259,630 50+ € 218,790 100+ € 211,810 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 3kV | 3.33mA | 3.33mA | - | Through Hole | - | 0V | 3kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | ||||
Each | 1+ € 150,900 5+ € 148,640 10+ € 146,370 50+ € 123,340 100+ € 119,410 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -600V | 1.67mA | 1.67mA | - | Through Hole | - | 0V | -600V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565392 | Each | 1+ € 255,950 5+ € 251,830 10+ € 247,830 50+ € 240,200 100+ € 229,610 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Surface Mount | - | 0V | 5kV | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
2565415 | Each | 1+ € 362,300 5+ € 356,870 10+ € 351,430 50+ € 296,140 100+ € 286,690 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -6kV | 250µA | 250µA | - | Through Hole | - | 0V | -6kV | 700mV | 5V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||
Each | 1+ € 177,840 5+ € 175,170 10+ € 172,510 50+ € 145,360 100+ € 140,730 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.2kV | 830µA | 830µA | - | Through Hole | - | 0V | 1.2kV | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565370 | Each | 1+ € 213,770 5+ € 210,570 10+ € 207,360 50+ € 174,730 100+ € 169,150 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 2kV | 500µA | 500µA | - | Through Hole | - | 0V | 2kV | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ € 171,840 5+ € 169,260 10+ € 166,680 50+ € 140,460 100+ € 135,970 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 600V | 833µA | 833µA | - | Through Hole | - | 0V | 600V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 117,760 5+ € 115,990 10+ € 114,220 50+ € 96,250 100+ € 93,180 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 200V | 7.5mA | 7.5mA | - | Surface Mount | - | 0V | 200V | 700mV | 5V | - | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 171,840 5+ € 169,260 10+ € 166,680 50+ € 140,460 100+ € 135,970 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 900V | 556µA | 556µA | - | Through Hole | - | 0V | 900V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565387 | Each | 1+ € 247,920 5+ € 244,200 10+ € 240,480 50+ € 202,650 100+ € 196,180 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1W | 1W | -3kV | 320µA | 320µA | - | Surface Mount | - | 0V | -3kV | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+ € 247,570 5+ € 243,850 10+ € 240,140 50+ € 202,360 100+ € 195,900 | Мин: 1 / Множ: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 2µA | - | - | Through Hole | - | 0V | 500V | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
Each | 1+ € 247,570 5+ € 243,850 10+ € 240,140 50+ € 202,360 100+ € 195,900 | Мин: 1 / Множ: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 1.67mA | - | - | Through Hole | - | 0V | 600V | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
Each | 1+ € 313,980 5+ € 309,270 10+ € 304,570 50+ € 256,650 100+ € 248,470 | Мин: 1 / Множ: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 670µA | - | - | Through Hole | - | 0V | 1.5kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm |