High Voltage DC / DC Converters:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565534 | Each | 1+ € 354,360 5+ € 349,050 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 6kV | 83µA | 83µA | Through Hole | 0V | 6kV | 700mV | 5V | Q Series | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | ||||
2565535 | Each | 1+ € 354,360 5+ € 349,050 | Мин: 1 / Множ: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -6kV | 83µA | 83µA | Through Hole | 0V | -6kV | 700mV | 5V | Q Series | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm |