0
0 артикула€0,00
без ДДС
без ДДС

High Voltage DC / DC Converters:

6 Намерени продукта
Изглед
Купувач
Инженер
Производител
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2748413

RoHS

Each
1+
€ 171,530
5+
€ 168,960
10+
€ 166,380
Мин: 1 / Множ: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
6kV
250µA
250µA
Through Hole
0V
6kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748392

RoHS

Each
1+
€ 162,950
5+
€ 160,510
10+
€ 158,070
Мин: 1 / Множ: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
6kV
500µA
500µA
Through Hole
0V
6kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565480
Each
1+
€ 403,100
5+
€ 397,050
Мин: 1 / Множ: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
6kV
1.67mA
1.67mA
Through Hole
0V
6kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565376
Each
1+
€ 307,040
5+
€ 302,440
Мин: 1 / Множ: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
6kV
167µA
167µA
Through Hole
0V
6kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
33.78mm
2565534
Each
1+
€ 354,360
5+
€ 349,050
Мин: 1 / Множ: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
6kV
83µA
83µA
Through Hole
0V
6kV
700mV
5V
-
Q Series
DIP
Through Hole
21.59mm
21.59mm
21.59mm
2565393
Each
1+
€ 433,170
5+
€ 379,020
10+
€ 314,050
50+
€ 281,560
100+
€ 259,900
Мин: 1 / Множ: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
6kV
167µA
167µA
Surface Mount
0V
6kV
700mV
5V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
1-6 от 6 елементи
на 1 страница(и)

водещи производители

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER