Isolated Chassis Mount DC / DC Converters:
902 Намерени продуктаНамерете огромна гама от Isolated Chassis Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Chassis Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Traco Power, Cui, Mean Well, Xp Power & Bel / Partner Stock
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 542,700 10+ € 486,630 25+ € 402,940 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ € 87,360 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 202W | - | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ € 130,770 | Мин: 1 / Множ: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ € 62,920 5+ € 55,220 10+ € 53,800 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ € 175,570 | Мин: 1 / Множ: 1 | Railway | Enclosed | 2:1 | - | 499.2W | - | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ € 72,020 | Мин: 1 / Множ: 1 | - | Enclosed | 2:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ € 81,760 5+ € 69,840 10+ € 68,440 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ € 19,650 5+ € 19,170 10+ € 18,650 20+ € 17,590 50+ € 16,530 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ € 92,740 5+ € 79,220 10+ € 77,640 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ € 96,580 5+ € 82,500 10+ € 80,850 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ € 48,560 5+ € 42,910 10+ € 38,440 20+ € 37,670 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ € 18,480 5+ € 17,590 10+ € 16,640 20+ € 15,840 50+ € 15,030 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ € 19,080 5+ € 18,610 10+ € 18,130 20+ € 17,770 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ € 59,300 5+ € 52,410 10+ € 46,950 20+ € 46,010 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ € 174,060 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ € 111,820 5+ € 95,510 10+ € 93,600 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ € 99,990 5+ € 85,410 10+ € 83,700 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ € 68,620 10+ € 64,990 25+ € 63,590 50+ € 62,560 100+ € 61,540 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ € 61,160 10+ € 57,930 25+ € 56,680 50+ € 55,760 100+ € 54,850 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ € 80,600 10+ € 76,330 25+ € 74,690 50+ € 73,480 100+ € 72,280 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ € 186,150 | Мин: 1 / Множ: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ € 40,250 5+ € 39,050 10+ € 37,830 20+ € 37,070 | Мин: 1 / Множ: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ € 39,180 5+ € 37,720 10+ € 37,110 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ € 186,150 | Мин: 1 / Множ: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series |