0
0 артикула€0,00
без ДДС
без ДДС

Isolated Chassis Mount DC / DC Converters:

936 Намерени продукта
Намерете огромна гама от Isolated Chassis Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Chassis Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
1772226

RoHS

Each
1+
€ 119,680
10+
€ 111,360
25+
€ 108,970
50+
€ 107,200
Мин: 1 / Множ: 1
Railway
Module
4:1
-
75W
-
1 Output
12V
6.3A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2816126

RoHS

Each
1+
€ 52,940
5+
€ 51,350
10+
€ 49,760
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816199

RoHS

Each
1+
€ 186,150
Мин: 1 / Множ: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
48V
10.5A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816139

RoHS

Each
1+
€ 39,180
5+
€ 37,720
10+
€ 37,110
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
102W
-
1 Output
12V
8.5A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816198

RoHS

Each
1+
€ 186,150
Мин: 1 / Множ: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
24V
21A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816138

RoHS

Each
1+
€ 343,430
Мин: 1 / Множ: 1
ITE
Enclosed
4:1
-
1.08kW
-
1 Output
48V
21A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816063

RoHS

Each
1+
€ 69,720
5+
€ 67,630
10+
€ 65,540
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
-
100W
-
1 Output
12V
8.4A
-
-
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816158

RoHS

Each
1+
€ 14,780
5+
€ 14,070
10+
€ 13,320
20+
€ 12,660
50+
€ 12,000
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816140

RoHS

Each
1+
€ 39,320
5+
€ 37,860
10+
€ 37,250
20+
€ 36,510
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816137

RoHS

Each
1+
€ 340,270
Мин: 1 / Множ: 1
ITE
Enclosed
4:1
-
960W
-
1 Output
24V
40A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816118

RoHS

Each
1+
€ 39,790
5+
€ 38,600
10+
€ 37,400
20+
€ 36,650
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816123

RoHS

Each
1+
€ 45,170
5+
€ 43,810
10+
€ 42,460
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
24V
2.5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816115

RoHS

Each
1+
€ 44,860
5+
€ 43,520
10+
€ 42,180
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
€ 52,600
5+
€ 51,030
10+
€ 49,450
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816099

RoHS

Each
1+
€ 137,680
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
24V
12.5A
-
-
-
4kV
110V
Panel
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816110

RoHS

Each
1+
€ 40,250
5+
€ 39,050
10+
€ 37,830
20+
€ 37,070
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
3248190

RoHS

Each
1+
€ 37,640
5+
€ 36,500
10+
€ 35,380
50+
€ 33,880
100+
€ 31,610
Мин: 1 / Множ: 1
ITE
Module
4:1
-
15W
-
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3595027

RoHS

Each
1+
€ 54,170
5+
€ 45,480
10+
€ 40,740
20+
€ 39,930
Мин: 1 / Множ: 1
ITE
Module
4:1
-
20W
-
2 Output
12V
834mA
-12V
834mA
Regulated
1.5kV
24V
-
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
1183903

RoHS

Each
1+
€ 54,000
5+
€ 47,730
10+
€ 42,750
20+
€ 41,900
Мин: 1 / Множ: 1
ITE
-
2:1
13.5V
40W
3A
1 Output
13.5V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9062 Series
1772241

RoHS

Each
1+
€ 222,550
10+
€ 204,440
25+
€ 200,060
50+
€ 165,250
Мин: 1 / Множ: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772240

RoHS

Each
1+
€ 216,890
10+
€ 199,250
25+
€ 194,970
Мин: 1 / Множ: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
15V
10A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183943

RoHS

Each
1+
€ 99,990
5+
€ 85,410
10+
€ 83,700
Мин: 1 / Множ: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
3A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1772239

RoHS

Each
1+
€ 216,070
10+
€ 198,490
25+
€ 194,230
50+
€ 160,440
Мин: 1 / Множ: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183946

RoHS

Each
1+
€ 167,470
Мин: 1 / Множ: 1
ITE
-
2:1
-
276W
-
1 Output
13.8V
20A
-
-
Regulated
-
-
Panel
Fixed
102mm
63mm
203mm
20V
30V
9970 Series
1772243

RoHS

Each
1+
€ 216,890
10+
€ 199,250
25+
€ 194,970
50+
€ 161,050
Мин: 1 / Множ: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
48V
3.2A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
26-50 от 936 елементи
на 38 страница(и)

водещи производители

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER