0
0 артикула€0,00
без ДДС
без ДДС

Isolated Chassis Mount DC / DC Converters:

936 Намерени продукта
Намерете огромна гама от Isolated Chassis Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Chassis Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
1299026

RoHS

Each
1+
€ 19,080
5+
€ 18,610
10+
€ 18,130
20+
€ 17,170
50+
€ 16,200
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
2579447

RoHS

Each
1+
€ 68,620
10+
€ 64,990
25+
€ 63,590
50+
€ 62,560
100+
€ 61,540
Мин: 1 / Множ: 1
ITE
Module
4:1
-
40W
-
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579454

RoHS

Each
1+
€ 80,900
10+
€ 76,620
25+
€ 74,980
50+
€ 73,760
100+
€ 72,550
Мин: 1 / Множ: 1
ITE
Module
4:1
-
60W
-
1 Output
24V
2.5A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579438

RoHS

Each
1+
€ 61,160
10+
€ 57,930
25+
€ 56,680
50+
€ 55,760
100+
€ 54,850
Мин: 1 / Множ: 1
ITE
Module
4:1
-
20W
-
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579455

RoHS

Each
1+
€ 80,600
10+
€ 76,330
25+
€ 74,690
50+
€ 73,480
100+
€ 72,280
Мин: 1 / Множ: 1
ITE
Module
4:1
-
60W
-
1 Output
48V
1.25A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579439

RoHS

Each
1+
€ 61,160
10+
€ 57,930
25+
€ 56,680
50+
€ 55,760
100+
€ 54,850
Мин: 1 / Множ: 1
ITE
Module
4:1
-
20W
-
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579446

RoHS

Each
1+
€ 68,620
10+
€ 64,990
25+
€ 63,590
50+
€ 62,560
100+
€ 61,540
Мин: 1 / Множ: 1
ITE
Module
4:1
-
40W
-
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2816090

RoHS

Each
1+
€ 157,570
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
-
270W
-
1 Output
12V
22.5A
-
-
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816162

RoHS

Each
1+
€ 101,760
5+
€ 99,210
10+
€ 96,680
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
202W
-
1 Output
24V
8.4A
-
-
-
1.5kV
24V
Panel
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2813130

RoHS

Each
1+
€ 596,490
10+
€ 534,860
25+
€ 442,880
Мин: 1 / Множ: 1
Railway
Module
4:1
-
300W
-
1 Output
24V
12.5A
-
-
-
3kV
48V
Chassis
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2816189

RoHS

Each
1+
€ 103,000
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
300W
-
1 Output
5V
60A
-
-
-
1.5kV
48V
Panel
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2643373

RoHS

Each
1+
€ 89,110
5+
€ 86,430
10+
€ 83,770
50+
€ 80,200
100+
€ 74,850
Мин: 1 / Множ: 1
ITE
Module
4:1
-
60W
-
1 Output
24V
2.5A
-
-
-
2.5kV
24V
Chassis
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643337

RoHS

Each
1+
€ 67,000
5+
€ 64,990
10+
€ 62,980
50+
€ 60,310
100+
€ 56,280
Мин: 1 / Множ: 1
ITE
Module
4:1
-
20W
-
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2816091

RoHS

Each
1+
€ 157,570
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
-
271W
-
1 Output
24V
11.3A
-
-
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816127

RoHS

Each
1+
€ 45,580
5+
€ 44,210
10+
€ 42,850
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
24V
2.5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816178

RoHS

Each
1+
€ 30,330
5+
€ 29,570
10+
€ 28,820
20+
€ 28,240
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
25W
-
1 Output
5V
5A
-
-
-
1.5kV
24V
Panel
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816200

RoHS

Each
1+
€ 38,210
5+
€ 37,260
10+
€ 36,300
20+
€ 35,570
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
50.4W
-
1 Output
12V
4.2A
-
-
-
1.5kV
12V
Panel
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816111

RoHS

Each
1+
€ 41,480
5+
€ 40,240
10+
€ 38,990
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816131

RoHS

Each
1+
€ 50,890
5+
€ 49,360
10+
€ 47,830
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
24V
2.5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816119

RoHS

Each
1+
€ 40,190
5+
€ 38,990
10+
€ 37,770
20+
€ 37,010
Мин: 1 / Множ: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816203

RoHS

Each
1+
€ 37,830
5+
€ 36,890
10+
€ 35,940
20+
€ 35,220
Мин: 1 / Множ: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Panel
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
1772228

RoHS

Each
1+
€ 119,680
10+
€ 111,360
25+
€ 108,970
50+
€ 107,200
Мин: 1 / Множ: 1
Railway
Module
4:1
-
75W
-
1 Output
24V
3.2A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772246

RoHS

Each
1+
€ 216,070
10+
€ 198,490
25+
€ 194,230
Мин: 1 / Множ: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
24V
6.3A
-
-
-
2.25kV
48V
Panel
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2579442

RoHS

Each
1+
€ 62,210
10+
€ 58,920
25+
€ 57,650
50+
€ 56,710
100+
€ 55,790
Мин: 1 / Множ: 1
ITE
Module
4:1
-
20W
-
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
DIN Rail
Fixed
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
2579458

RoHS

Each
1+
€ 83,550
10+
€ 79,130
25+
€ 77,430
50+
€ 76,170
100+
€ 74,930
Мин: 1 / Множ: 1
ITE
Module
4:1
-
60W
-
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
DIN Rail
Fixed
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
51-75 от 936 елементи
на 38 страница(и)

водещи производители

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER