Isolated Chassis Mount DC / DC Converters:
936 Намерени продуктаНамерете огромна гама от Isolated Chassis Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Chassis Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 76,290 5+ € 74,000 10+ € 71,720 50+ € 68,670 100+ € 64,080 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ € 67,000 5+ € 64,990 10+ € 62,980 50+ € 60,310 100+ € 56,280 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ € 50,610 10+ € 47,930 25+ € 46,900 50+ € 46,140 100+ € 45,390 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 10W | - | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ € 38,720 5+ € 37,560 10+ € 36,400 50+ € 34,850 100+ € 32,530 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 15W | - | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 49,810 5+ € 48,320 10+ € 46,820 50+ € 44,830 100+ € 41,840 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 20W | - | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ € 302,650 | Мин: 1 / Множ: 1 | Railway | - | 10:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | - | 180W | - | 1 Output | 24V | 7.5A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ € 47,590 5+ € 46,410 10+ € 45,220 20+ € 44,320 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 5V | 20A | - | - | - | 1.5kV | 24V | Panel | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ € 41,250 5+ € 36,090 10+ € 29,900 20+ € 26,810 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 12V | 2.1A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ € 51,070 5+ € 49,540 10+ € 48,010 | Мин: 1 / Множ: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 5V | 12A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ € 31,570 5+ € 30,790 10+ € 29,990 20+ € 29,390 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 12V | 2.1A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ € 32,000 5+ € 31,210 10+ € 30,410 20+ € 29,800 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ € 131,190 | Мин: 1 / Множ: 1 | Railway | Enclosed | 2:1 | - | 202W | - | 1 Output | 24V | 8.4A | - | - | - | 4kV | 48V | Panel | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ € 39,790 5+ € 38,600 10+ € 37,400 20+ € 36,650 | Мин: 1 / Множ: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 5V | 6A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ € 109,780 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 330W | - | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ € 130,770 | Мин: 1 / Множ: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ € 132,090 | Мин: 1 / Множ: 1 | Railway | Enclosed | 2:1 | - | 210W | - | 1 Output | 5V | 42A | - | - | - | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ € 130,270 | Мин: 1 / Множ: 1 | Railway | Enclosed | 2:1 | - | 302W | - | 1 Output | 48V | 6.3A | - | - | - | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ € 38,210 5+ € 37,260 10+ € 36,300 20+ € 35,570 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ € 189,320 | Мин: 1 / Множ: 1 | ITE | Enclosed | 4:1 | - | 480W | - | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ € 130,270 | Мин: 1 / Множ: 1 | Railway | Enclosed | 2:1 | - | 210W | - | 1 Output | 5V | 42A | - | - | - | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ € 81,430 10+ € 77,120 25+ € 75,460 50+ € 74,230 100+ € 73,020 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 151,440 | Мин: 1 / Множ: 1 | Railway | - | 8:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | - | 6W | - | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 43,070 5+ € 37,320 10+ € 36,720 20+ € 35,990 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | - | 120W | - | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | - | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series |