DTJ15 Series Isolated Chassis Mount DC / DC Converters:
14 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 37,640 5+ € 36,500 10+ € 35,380 50+ € 33,880 100+ € 31,610 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ € 38,530 5+ € 37,370 10+ € 36,230 50+ € 34,680 100+ € 32,360 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 38,720 5+ € 37,560 10+ € 36,400 50+ € 34,850 100+ € 32,530 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 38,610 5+ € 37,440 10+ € 36,290 50+ € 34,750 100+ € 32,430 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ € 39,480 5+ € 38,300 10+ € 37,110 50+ € 35,540 100+ € 33,160 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 39,690 5+ € 38,490 10+ € 37,310 50+ € 35,720 100+ € 33,330 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 38,720 5+ € 37,560 10+ € 36,400 50+ € 34,850 100+ € 32,530 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 40,160 5+ € 38,950 10+ € 37,750 50+ € 36,140 100+ € 33,730 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 37,640 5+ € 36,500 10+ € 35,380 50+ € 33,880 100+ € 31,610 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ € 37,640 5+ € 36,500 10+ € 35,380 50+ € 33,880 100+ € 31,610 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ € 38,330 5+ € 37,180 10+ € 36,030 50+ € 34,500 100+ € 32,190 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 38,720 5+ € 37,560 10+ € 36,400 50+ € 34,850 100+ € 32,530 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ € 39,720 5+ € 38,520 10+ € 37,330 50+ € 35,750 100+ € 33,360 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ € 38,720 5+ € 37,560 10+ € 36,400 50+ € 34,850 100+ € 32,530 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series |