Melcher RCM150 Series Isolated Chassis Mount DC / DC Converters:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ € 237,490 | Мин: 1 / Множ: 1 | ITE & Railway | 3:1 | 150W | 1 Output | 24V | 6.25A | 24V | Chassis | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||
BEL / PARTNER STOCK | Each | 1+ € 230,290 3+ € 217,720 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Melcher RCM150 Series | ||||
BEL / PARTNER STOCK | Each | 1+ € 303,020 3+ € 288,110 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Melcher RCM150 Series | ||||
BEL POWER SOLUTIONS | Each | 16+ € 255,920 | Мин: 16 / Множ: 16 | ITE & Railway | 3:1 | 150W | 1 Output | 12V | 12.5A | 110V | Chassis | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 50.4V | 137.5V | Melcher RCM150 Series |