2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      RSD-200 Series Isolated Chassis Mount DC / DC Converters:

                      9 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      RSD-200D-24
                      MEAN WELL RSD-200D-24
                      2816088

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 121,800
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      4kV
                      110V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      67.2V
                      143V
                      RSD-200 Series
                      RSD-200B-48
                      MEAN WELL RSD-200B-48
                      2816083

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 110,820
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      4kV
                      24V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      16.8V
                      31.2V
                      RSD-200 Series
                      RSD-200C-24
                      MEAN WELL RSD-200C-24
                      2816085

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 131,190
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      4kV
                      48V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      33.6V
                      62.4V
                      RSD-200 Series
                      RSD-200D-48
                      MEAN WELL RSD-200D-48
                      2816089

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 121,800
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      4kV
                      110V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      67.2V
                      143V
                      RSD-200 Series
                      RSD-200B-12
                      MEAN WELL RSD-200B-12
                      2816081

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 93,040
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      4kV
                      24V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      16.8V
                      31.2V
                      RSD-200 Series
                      RSD-200D-12
                      MEAN WELL RSD-200D-12
                      2816087

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 111,670
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      4kV
                      110V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      67.2V
                      143V
                      RSD-200 Series
                      RSD-200C-12
                      MEAN WELL RSD-200C-12
                      2816084

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 104,300
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      4kV
                      48V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      33.6V
                      62.4V
                      RSD-200 Series
                      RSD-200C-48
                      MEAN WELL RSD-200C-48
                      2816086

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 118,770
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      4kV
                      48V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      33.6V
                      62.4V
                      RSD-200 Series
                      RSD-200B-24
                      MEAN WELL RSD-200B-24
                      2816082

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 133,540
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      4kV
                      24V
                      Panel
                      Fixed
                      86mm
                      40mm
                      191mm
                      16.8V
                      31.2V
                      RSD-200 Series
                      СравнениеЦена заКоличество
                      1-9 от 9 елементи