2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      RSD-30 Series Isolated Chassis Mount DC / DC Converters:

                      12 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      RSD-30L-12
                      MEAN WELL RSD-30L-12
                      2816118

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 39,790
                      5+
                      € 38,600
                      10+
                      € 37,400
                      20+
                      € 36,650
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30H-24
                      MEAN WELL RSD-30H-24
                      2816115

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 44,860
                      5+
                      € 43,520
                      10+
                      € 42,180
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      RSD-30G-12
                      MEAN WELL RSD-30G-12
                      2816110

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 40,250
                      5+
                      € 39,050
                      10+
                      € 37,830
                      20+
                      € 37,070
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30G-24
                      MEAN WELL RSD-30G-24
                      2816111

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 41,480
                      5+
                      € 40,240
                      10+
                      € 38,990
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30L-24
                      MEAN WELL RSD-30L-24
                      2816119

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 40,190
                      5+
                      € 38,990
                      10+
                      € 37,770
                      20+
                      € 37,010
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30G-5
                      MEAN WELL RSD-30G-5
                      2816113

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 41,400
                      5+
                      € 40,160
                      10+
                      € 38,900
                      20+
                      € 38,120
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30L-5
                      MEAN WELL RSD-30L-5
                      2816121

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 39,790
                      5+
                      € 38,600
                      10+
                      € 37,400
                      20+
                      € 36,650
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30H-12
                      MEAN WELL RSD-30H-12
                      2816114

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 40,190
                      5+
                      € 38,990
                      10+
                      € 37,770
                      20+
                      € 37,010
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      RSD-30L-3.3
                      MEAN WELL RSD-30L-3.3
                      2816120

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 40,130
                      5+
                      € 38,930
                      10+
                      € 37,730
                      20+
                      € 36,980
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      20W
                      1 Output
                      3.3V
                      6A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30G-3.3
                      MEAN WELL RSD-30G-3.3
                      2816112

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 39,790
                      5+
                      € 38,600
                      10+
                      € 37,400
                      20+
                      € 36,650
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      20W
                      1 Output
                      3.3V
                      6A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30H-5
                      MEAN WELL RSD-30H-5
                      2816117

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 39,790
                      5+
                      € 38,600
                      10+
                      € 37,400
                      20+
                      € 36,650
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      RSD-30H-3.3
                      MEAN WELL RSD-30H-3.3
                      2816116

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 40,750
                      5+
                      € 39,520
                      10+
                      € 38,300
                      20+
                      € 37,530
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      20W
                      1 Output
                      3.3V
                      6A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      СравнениеЦена заКоличество
                      1-12 от 12 елементи