2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      RSD-60 Series Isolated Chassis Mount DC / DC Converters:

                      12 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      RSD-60L-5
                      MEAN WELL RSD-60L-5
                      2816133

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 40,740
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60H-12
                      MEAN WELL RSD-60H-12
                      2816126

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 52,940
                      5+
                      € 51,350
                      10+
                      € 49,760
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60G-24
                      MEAN WELL RSD-60G-24
                      2816123

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 45,170
                      5+
                      € 43,810
                      10+
                      € 42,460
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      RSD-60G-12
                      MEAN WELL RSD-60G-12
                      2816122

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 52,600
                      5+
                      € 51,030
                      10+
                      € 49,450
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      RSD-60H-24
                      MEAN WELL RSD-60H-24
                      2816127

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 45,580
                      5+
                      € 44,210
                      10+
                      € 42,850
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60L-24
                      MEAN WELL RSD-60L-24
                      2816131

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 50,890
                      5+
                      € 49,360
                      10+
                      € 47,830
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60H-5
                      MEAN WELL RSD-60H-5
                      2816129

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 51,400
                      5+
                      € 49,850
                      10+
                      € 48,310
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60L-12
                      MEAN WELL RSD-60L-12
                      2816130

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 50,890
                      5+
                      € 49,360
                      10+
                      € 47,830
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60G-5
                      MEAN WELL RSD-60G-5
                      2816125

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 51,070
                      5+
                      € 49,540
                      10+
                      € 48,010
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      RSD-60H-3.3
                      MEAN WELL RSD-60H-3.3
                      2816128

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 40 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 50,890
                      5+
                      € 49,360
                      10+
                      € 47,830
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      40W
                      1 Output
                      3.3V
                      12A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60L-3.3
                      MEAN WELL RSD-60L-3.3
                      2816132

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 40 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 50,890
                      5+
                      € 49,360
                      10+
                      € 47,830
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      40W
                      1 Output
                      3.3V
                      12A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60G-3.3
                      MEAN WELL RSD-60G-3.3
                      2816124

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 40 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 42,090
                      5+
                      € 40,520
                      10+
                      € 39,860
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      4:1
                      40W
                      1 Output
                      3.3V
                      12A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      СравнениеЦена заКоличество
                      1-12 от 12 елементи