2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      SD-1000 Series Isolated Chassis Mount DC / DC Converters:

                      6 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      SD-1000L-24
                      MEAN WELL SD-1000L-24
                      2816137

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 4:1
                      5. 960 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 340,270
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      4:1
                      960W
                      1 Output
                      24V
                      40A
                      2kV
                      48V
                      Panel
                      Fixed
                      127mm
                      41mm
                      295mm
                      19V
                      72V
                      SD-1000 Series
                      SD-1000L-48
                      MEAN WELL SD-1000L-48
                      2816138

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 4:1
                      5. 1.08 kW
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 343,430
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      4:1
                      1.08kW
                      1 Output
                      48V
                      21A
                      2kV
                      48V
                      Panel
                      Fixed
                      127mm
                      41mm
                      295mm
                      19V
                      72V
                      SD-1000 Series
                      SD-1000H-24
                      MEAN WELL SD-1000H-24
                      2816135

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 960 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 340,270
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      960W
                      1 Output
                      24V
                      40A
                      2kV
                      96V
                      Panel
                      Fixed
                      127mm
                      41mm
                      295mm
                      72V
                      144V
                      SD-1000 Series
                      SD-1000H-12
                      MEAN WELL SD-1000H-12
                      2816134

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 720 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 340,270
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      720W
                      1 Output
                      12V
                      60A
                      2kV
                      96V
                      Panel
                      Fixed
                      127mm
                      41mm
                      295mm
                      72V
                      144V
                      SD-1000 Series
                      SD-1000H-48
                      MEAN WELL SD-1000H-48
                      2816136

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 1.08 kW
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 299,120
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      1.08kW
                      1 Output
                      48V
                      21A
                      2kV
                      96V
                      Panel
                      Fixed
                      127mm
                      41mm
                      295mm
                      72V
                      144V
                      SD-1000 Series
                      SD-1000L-12
                      MEAN WELL SD-1000L-12
                      4698030

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Module
                      4. 4:1
                      5. 720 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 245,090
                      Мин: 1 / Множ: 1
                      ITE
                      Module
                      4:1
                      720W
                      1 Output
                      12V
                      60A
                      2kV
                      -
                      -
                      Fixed
                      127mm
                      41mm
                      295mm
                      19V
                      72V
                      SD-1000 Series
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи