2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      SD-200 Series Isolated Chassis Mount DC / DC Converters:

                      12 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      SD-200B-24
                      MEAN WELL SD-200B-24
                      2816162

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 101,760
                      5+
                      € 99,210
                      10+
                      € 96,680
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      SD-200B-48
                      MEAN WELL SD-200B-48
                      2816163

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 87,360
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      SD-200D-48
                      MEAN WELL SD-200D-48
                      2816171

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 80,250
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200C-24
                      MEAN WELL SD-200C-24
                      2816166

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 112,970
                      5+
                      € 110,150
                      10+
                      € 107,330
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200D-24
                      MEAN WELL SD-200D-24
                      2816170

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 103,530
                      5+
                      € 100,940
                      10+
                      € 98,350
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200B-12
                      MEAN WELL SD-200B-12
                      2816161

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 101,760
                      5+
                      € 99,210
                      10+
                      € 96,680
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      SD-200D-12
                      MEAN WELL SD-200D-12
                      2816169

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 115,560
                      5+
                      € 112,100
                      10+
                      € 108,620
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200C-12
                      MEAN WELL SD-200C-12
                      2816165

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 101,760
                      5+
                      € 99,210
                      10+
                      € 96,680
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200C-48
                      MEAN WELL SD-200C-48
                      2816167

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 101,760
                      5+
                      € 99,210
                      10+
                      € 96,680
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200C-5
                      MEAN WELL SD-200C-5
                      2816168

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 85,010
                      5+
                      € 81,840
                      10+
                      € 80,520
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      5V
                      40A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200D-5
                      MEAN WELL SD-200D-5
                      2816172

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 80,770
                      5+
                      € 76,980
                      10+
                      € 73,560
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      5V
                      40A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200B-5
                      MEAN WELL SD-200B-5
                      2816164

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 170 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 85,010
                      5+
                      € 81,840
                      10+
                      € 80,520
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      170W
                      1 Output
                      5V
                      34A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      СравнениеЦена заКоличество
                      1-12 от 12 елементи