SD-25 Series Isolated Chassis Mount DC / DC Converters:
10 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 30,330 5+ € 29,570 10+ € 28,820 20+ € 28,240 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ € 30,330 5+ € 29,570 10+ € 28,840 20+ € 28,260 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 12V | 2.1A | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ € 30,330 5+ € 29,570 10+ € 28,820 20+ € 28,240 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ € 30,330 5+ € 29,570 10+ € 28,820 20+ € 28,240 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ € 41,250 5+ € 36,090 10+ € 29,900 20+ € 26,810 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 12V | 2.1A | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ € 31,570 5+ € 30,790 10+ € 29,990 20+ € 29,390 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 12V | 2.1A | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ € 32,000 5+ € 31,210 10+ € 30,410 20+ € 29,800 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
3391002 RoHS | Each | 1+ € 36,520 3+ € 34,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | Chassis | Fixed | 97mm | 36mm | 99mm | 19V | 36V | SD-25 Series | ||||
Each | 1+ € 24,260 5+ € 23,650 10+ € 23,050 20+ € 22,590 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ € 31,000 5+ € 30,230 10+ € 29,440 20+ € 28,850 | Мин: 1 / Множ: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series |