2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      SD-350 Series Isolated Chassis Mount DC / DC Converters:

                      12 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      SD-350C-5
                      MEAN WELL SD-350C-5
                      2816189

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 300 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 103,000
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      300W
                      1 Output
                      5V
                      60A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-350 Series
                      SD-350B-12
                      MEAN WELL SD-350B-12
                      2816182

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 330 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 109,780
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      330W
                      1 Output
                      12V
                      27.5A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-350 Series
                      SD-350C-24
                      MEAN WELL SD-350C-24
                      2816187

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 350 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 125,450
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      350W
                      1 Output
                      24V
                      14.6A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-350 Series
                      SD-350D-24
                      MEAN WELL SD-350D-24
                      2816191

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 350 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 113,650
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      350W
                      1 Output
                      24V
                      14.6A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-350 Series
                      SD-350D-12
                      MEAN WELL SD-350D-12
                      2816190

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 350 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 113,660
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      350W
                      1 Output
                      12V
                      27.5A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-350 Series
                      SD-350B-48
                      MEAN WELL SD-350B-48
                      2816184

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 350 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 109,780
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      350W
                      1 Output
                      48V
                      7.3A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-350 Series
                      SD-350B-24
                      MEAN WELL SD-350B-24
                      2816183

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 350 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 121,790
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      350W
                      1 Output
                      24V
                      14.6A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-350 Series
                      SD-350D-5
                      MEAN WELL SD-350D-5
                      2816193

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 300 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 96,580
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      300W
                      1 Output
                      5V
                      60A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-350 Series
                      SD-350C-48
                      MEAN WELL SD-350C-48
                      2816188

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 350 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 113,660
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      350W
                      1 Output
                      48V
                      7.3A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-350 Series
                      SD-350C-12
                      MEAN WELL SD-350C-12
                      2816186

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 330 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 122,930
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      330W
                      1 Output
                      12V
                      27.5A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-350 Series
                      SD-350B-5
                      MEAN WELL SD-350B-5
                      2816185

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 285 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 92,690
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      285W
                      1 Output
                      5V
                      57A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-350 Series
                      SD-350D-48
                      MEAN WELL SD-350D-48
                      2816192

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 350 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 109,790
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      350W
                      1 Output
                      48V
                      7.3A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-350 Series
                      СравнениеЦена заКоличество
                      1-12 от 12 елементи