TEP 75WI Series Isolated Chassis Mount DC / DC Converters:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series | |||||
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series | |||||
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ € 119,680 10+ € 89,090 25+ € 88,850 50+ € 87,070 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ € 119,680 10+ € 111,360 25+ € 108,970 50+ € 107,200 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ € 119,680 10+ € 89,090 25+ € 88,850 50+ € 87,070 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series |