TMDC 06 Series Isolated Chassis Mount DC / DC Converters:
14 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 43,610 10+ € 41,310 25+ € 40,420 50+ € 39,770 100+ € 39,120 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 41,860 10+ € 38,280 25+ € 37,460 50+ € 36,850 100+ € 36,250 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 43,780 10+ € 41,470 25+ € 40,580 50+ € 39,920 100+ € 39,270 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ € 41,860 10+ € 33,050 25+ € 32,340 50+ € 32,230 100+ € 31,590 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ € 39,780 10+ € 37,670 25+ € 36,860 50+ € 36,260 100+ € 35,670 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ € 43,610 10+ € 41,310 25+ € 40,420 50+ € 39,770 100+ € 39,120 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ € 43,610 10+ € 41,310 25+ € 40,420 50+ € 39,770 100+ € 39,120 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ € 41,300 10+ € 39,120 25+ € 38,280 50+ € 37,660 100+ € 37,050 | Мин: 1 / Множ: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series |