TMDC 40H Series Isolated Chassis Mount DC / DC Converters:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 81,430 10+ € 77,120 25+ € 75,460 50+ € 74,230 100+ € 73,020 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 84,020 10+ € 79,580 25+ € 77,870 50+ € 76,600 100+ € 75,350 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 84,020 10+ € 79,580 25+ € 77,870 50+ € 76,600 100+ € 75,350 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 84,020 10+ € 79,580 25+ € 77,870 50+ € 76,600 100+ € 75,350 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830mA | -24V | 830mA | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 81,740 10+ € 77,410 25+ € 75,750 50+ € 74,520 100+ € 73,300 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 1 Output | 48V | 840mA | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 81,430 10+ € 77,120 25+ € 75,460 50+ € 74,230 100+ € 73,020 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 81,740 10+ € 77,410 25+ € 75,750 50+ € 74,520 100+ € 73,300 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ € 79,600 10+ € 71,770 25+ € 70,230 50+ € 69,080 100+ € 67,950 | Мин: 1 / Множ: 1 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series |