2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      TZL Isolated Chassis Mount DC / DC Converters:

                      14 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      TZL 100-4812
                      TRACO POWER TZL 100-4812
                      3795864

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Enclosed
                      3. 2:1
                      4. 100 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      € 99,040
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      100W
                      1 Output
                      12V
                      8.5A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      95mm
                      38mm
                      198mm
                      36V
                      72V
                      TZL
                      TZL 060-4812
                      TRACO POWER TZL 060-4812
                      3795859

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Enclosed
                      3. 2:1
                      4. 60 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      € 90,750
                      10+
                      € 70,400
                      25+
                      € 68,890
                      50+
                      € 67,770
                      100+
                      € 66,660
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      60W
                      1 Output
                      12V
                      5A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      95mm
                      38mm
                      159mm
                      36V
                      72V
                      TZL
                      TZL 060-2412
                      TRACO POWER TZL 060-2412
                      3795856

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Enclosed
                      3. 2:1
                      4. 60 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      € 77,440
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      60W
                      1 Output
                      12V
                      5A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      95mm
                      38mm
                      159mm
                      18V
                      36V
                      TZL
                      TZL 100-4824
                      TRACO POWER TZL 100-4824
                      3795865

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Enclosed
                      3. 2:1
                      4. 100 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      € 99,040
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      100W
                      1 Output
                      24V
                      4.2A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      95mm
                      38mm
                      198mm
                      36V
                      72V
                      TZL
                      TZL 060-4824
                      TRACO POWER TZL 060-4824
                      3795861

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 60 W
                      4. 1 Output
                      5. 24 V
                      6. 2.5 A
                      Each
                      1+
                      € 94,330
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      60W
                      1 Output
                      24V
                      2.5A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      95mm
                      38mm
                      159mm
                      36V
                      72V
                      TZL
                      TZL 100-2424
                      TRACO POWER TZL 100-2424
                      3795863

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Enclosed
                      3. 2:1
                      4. 100 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      € 116,080
                      10+
                      € 113,760
                      25+
                      € 111,440
                      50+
                      € 109,120
                      100+
                      € 106,790
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      100W
                      1 Output
                      24V
                      4.2A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      95mm
                      38mm
                      198mm
                      19V
                      36V
                      TZL
                      TZL 300-4824
                      TRACO POWER TZL 300-4824
                      3795872

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Enclosed
                      3. 2:1
                      4. 300 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      € 261,170
                      10+
                      € 255,950
                      25+
                      € 250,720
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      300W
                      1 Output
                      24V
                      13.4A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      115mm
                      50mm
                      212mm
                      36V
                      72V
                      TZL
                      TZL 300-4812
                      TRACO POWER TZL 300-4812
                      3795870

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 300 W
                      4. 1 Output
                      5. 12 V
                      6. 26.7 A
                      Each
                      1+
                      € 269,720
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      300W
                      1 Output
                      12V
                      26.7A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      115mm
                      50mm
                      212mm
                      36V
                      72V
                      TZL
                      TZL 100-2412
                      TRACO POWER TZL 100-2412
                      3795862

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 100 W
                      4. 1 Output
                      5. 12 V
                      6. 8.5 A
                      Each
                      1+
                      € 119,880
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      100W
                      1 Output
                      12V
                      8.5A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      95mm
                      38mm
                      198mm
                      19V
                      36V
                      TZL
                      TZL 060-2424
                      TRACO POWER TZL 060-2424
                      3795857

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 60 W
                      4. 1 Output
                      5. 24 V
                      6. 2.5 A
                      Each
                      1+
                      € 85,640
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      60W
                      1 Output
                      24V
                      2.5A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      95mm
                      38mm
                      159mm
                      18V
                      36V
                      TZL
                      TZL 150-2424
                      TRACO POWER TZL 150-2424
                      3795867

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 150 W
                      4. 1 Output
                      5. 24 V
                      6. 6.3 A
                      Each
                      1+
                      € 140,850
                      10+
                      € 138,030
                      25+
                      € 135,220
                      50+
                      € 132,400
                      100+
                      € 129,580
                      Още цени...
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      150W
                      1 Output
                      24V
                      6.3A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      99mm
                      50mm
                      198mm
                      19V
                      32V
                      TZL
                      TZL 150-4824
                      TRACO POWER TZL 150-4824
                      3795869

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 150 W
                      4. 1 Output
                      5. 24 V
                      6. 6.3 A
                      Each
                      1+
                      € 143,590
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      150W
                      1 Output
                      24V
                      6.3A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      99mm
                      50mm
                      198mm
                      36V
                      72V
                      TZL
                      TZL 150-2412
                      TRACO POWER TZL 150-2412
                      3795866

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 150 W
                      4. 1 Output
                      5. 12 V
                      6. 12.5 A
                      Each
                      1+
                      € 143,590
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      150W
                      1 Output
                      12V
                      12.5A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      99mm
                      50mm
                      198mm
                      19V
                      32V
                      TZL
                      TZL 150-4812
                      TRACO POWER TZL 150-4812
                      3795868

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1
                      3. 150 W
                      4. 1 Output
                      5. 12 V
                      6. 12.5 A
                      Each
                      1+
                      € 143,590
                      Мин: 1 / Множ: 1
                      Enclosed
                      2:1
                      150W
                      1 Output
                      12V
                      12.5A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      99mm
                      50mm
                      198mm
                      36V
                      72V
                      TZL
                      СравнениеЦена заКоличество
                      1-14 от 14 елементи