0
0 артикула€0,00
без ДДС
без ДДС

Isolated Chassis Mount DC / DC Converters:

23 Намерени продукта
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2816063

RoHS

Each
1+
€ 70,420
5+
€ 68,310
10+
€ 66,200
50+
€ 61,960
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
3879407

RoHS

Date/Lot Code

Each
1+
€ 280,990
Мин: 1 / Множ: 1
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2816091

RoHS

Each
1+
€ 159,150
5+
€ 154,370
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816090

RoHS

Each
1+
€ 159,150
5+
€ 154,370
10+
€ 149,610
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816074

RoHS

Each
1+
€ 102,150
5+
€ 99,090
10+
€ 96,020
50+
€ 89,890
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
24V
Panel
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816083

RoHS

Each
1+
€ 110,820
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
24V
Panel
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816081

RoHS

Each
1+
€ 93,040
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
4kV
24V
Panel
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816093

RoHS

Each
1+
€ 130,270
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
3499675

RoHS

Each
1+
€ 151,440
Мин: 1 / Множ: 1
Railway
-
8:1
60W
1 Output
12V
5A
-
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
2907991

RoHS

Each
1+
€ 237,490
Мин: 1 / Множ: 1
ITE & Railway
-
3:1
150W
1 Output
24V
6.25A
-
-
24V
Chassis
Fixed, Adjustable
96mm
36.1mm
164.5mm
16.8V
45V
Melcher RCM150 Series
2816073

RoHS

Each
1+
€ 115,000
5+
€ 109,240
10+
€ 103,500
50+
€ 94,180
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
-
4kV
24V
Panel
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
3534513

RoHS

Each
1+
€ 193,920
5+
€ 190,040
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
24V
-
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
2816064

RoHS

Each
1+
€ 91,580
5+
€ 88,830
10+
€ 86,080
50+
€ 80,580
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
3534515

RoHS

Each
1+
€ 227,470
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
422.4W
1 Output
48V
8.8A
-
4kV
24V
-
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
2816072

RoHS

Each
1+
€ 98,720
5+
€ 95,760
10+
€ 92,790
50+
€ 86,870
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
24V
Panel
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816092

RoHS

Each
1+
€ 139,060
5+
€ 134,890
10+
€ 130,710
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
274W
1 Output
48V
5.7A
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
3499677

RoHS

Each
1+
€ 187,460
5+
€ 186,410
10+
€ 185,350
Мин: 1 / Множ: 1
Railway
-
8:1
60W
1 Output
24V
2.5A
-
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
3534514

RoHS

Each
1+
€ 193,920
5+
€ 190,040
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
420W
1 Output
24V
17.5A
-
4kV
24V
-
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3499676

RoHS

Each
1+
€ 151,440
Мин: 1 / Множ: 1
Railway
-
8:1
60W
1 Output
15V
4A
-
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
2816065

RoHS

Each
1+
€ 82,470
5+
€ 79,990
10+
€ 77,530
50+
€ 72,580
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
100W
1 Output
5V
20A
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
3651883

RoHS

Each
1+
€ 374,770
5+
€ 367,270
Мин: 1 / Множ: 1
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2816082

RoHS

Each
1+
€ 134,880
5+
€ 128,130
10+
€ 121,390
Мин: 1 / Множ: 1
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
24V
Panel
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
3651884

RoHS

Each
1+
€ 366,330
5+
€ 358,050
Мин: 1 / Множ: 1
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1-23 от 23 елементи
на 1 страница(и)

водещи производители

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER