TEP 200WIRCMF Series Isolated Chassis Mount DC / DC Converters:
13 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | 3kV | 24V | Chassis | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | 3kV | 24V | Chassis | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ € 445,170 10+ € 402,510 25+ € 330,560 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 240W | 1 Output | 24V | 10A | 3kV | 110V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 216W | 1 Output | 48V | 4.5A | 3kV | 48V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 404,840 25+ € 396,580 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 210W | 1 Output | 15V | 14A | 3kV | 48V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ € 445,170 10+ € 436,270 25+ € 427,360 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 240W | 1 Output | 12V | 20A | 3kV | 110V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 180W | 1 Output | 15V | 12A | 3kV | 24V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 216W | 1 Output | 12V | 18A | 3kV | 48V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 216W | 1 Output | 24V | 9A | 3kV | 48V | Chassis | Fixed | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 381,230 25+ € 373,610 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | 3kV | 24V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ € 445,170 10+ € 436,270 25+ € 427,360 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 238W | 1 Output | 28V | 8.5A | 3kV | 110V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 374,080 25+ € 366,030 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 177.6W | 1 Output | 48V | 3.7A | 3kV | 24V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ € 413,100 10+ € 306,710 25+ € 300,580 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 210W | 1 Output | 28V | 7.5A | 3kV | 48V | Chassis | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series |