TEQ 40WIR Series Isolated Chassis Mount DC / DC Converters:
13 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 138,130 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ € 138,130 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ € 179,380 10+ € 167,300 25+ € 162,720 50+ € 159,340 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 48V | - | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ € 175,680 10+ € 166,370 25+ € 162,790 50+ € 160,140 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ € 162,510 10+ € 153,900 25+ € 150,600 50+ € 148,140 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ € 163,570 10+ € 154,910 25+ € 151,580 50+ € 149,110 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ € 163,570 10+ € 154,910 25+ € 151,580 50+ € 149,110 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ € 174,390 10+ € 141,290 25+ € 138,460 50+ € 135,640 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ € 173,420 10+ € 164,240 25+ € 160,710 50+ € 158,090 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ € 171,090 10+ € 162,030 25+ € 158,550 50+ € 155,960 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ € 175,010 10+ € 165,740 25+ € 162,180 50+ € 159,530 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ € 175,010 10+ € 165,740 25+ € 162,180 50+ € 159,530 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ € 184,610 10+ € 161,530 25+ € 158,300 50+ € 155,070 | Мин: 1 / Множ: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series |