TZL Isolated Chassis Mount DC / DC Converters:
14 Намерени продуктаИзглед
Купувач
Инженер
Производител
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 99,040 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL | |||||
Each | 1+ € 90,750 10+ € 70,400 25+ € 68,890 50+ € 67,770 100+ € 66,660 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 159mm | 36V | 72V | TZL | |||||
Each | 1+ € 77,440 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ € 99,040 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL | |||||
Each | 1+ € 94,330 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 60W | 1 Output | 24V | 2.5A | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 159mm | 36V | 72V | TZL | |||||
Each | 1+ € 116,080 10+ € 113,760 25+ € 111,440 50+ € 109,120 100+ € 106,790 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 198mm | 19V | 36V | TZL | |||||
Each | 1+ € 261,170 10+ € 255,950 25+ € 250,720 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 300W | 1 Output | 24V | 13.4A | 1.5kV | 48V | Fixed, Adjustable | 115mm | 50mm | 212mm | 36V | 72V | TZL | |||||
Each | 1+ € 269,720 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 300W | 1 Output | 12V | 26.7A | 1.5kV | 48V | Fixed, Adjustable | 115mm | 50mm | 212mm | 36V | 72V | TZL | |||||
Each | 1+ € 119,880 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 198mm | 19V | 36V | TZL | |||||
Each | 1+ € 85,640 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 60W | 1 Output | 24V | 2.5A | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ € 140,850 10+ € 138,030 25+ € 135,220 50+ € 132,400 100+ € 129,580 Още цени... | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 150W | 1 Output | 24V | 6.3A | 1.5kV | 24V | Fixed, Adjustable | 99mm | 50mm | 198mm | 19V | 32V | TZL | |||||
Each | 1+ € 143,590 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 150W | 1 Output | 24V | 6.3A | 1.5kV | 48V | Fixed, Adjustable | 99mm | 50mm | 198mm | 36V | 72V | TZL | |||||
Each | 1+ € 143,590 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 24V | Fixed, Adjustable | 99mm | 50mm | 198mm | 19V | 32V | TZL | |||||
Each | 1+ € 143,590 | Мин: 1 / Множ: 1 | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 48V | Fixed, Adjustable | 99mm | 50mm | 198mm | 36V | 72V | TZL |