0
0 артикула€0,00
без ДДС
без ДДС

Isolated DIN Rail Mount DC / DC Converters:

378 Намерени продукта
Намерете огромна гама от Isolated DIN Rail Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated DIN Rail Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
3534385

RoHS

Each
1+
€ 55,650
Мин: 1 / Множ: 1
-
10:1
60W
1 Output
48V
1.25A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3262065

RoHS

Date/Lot Code

Each
1+
€ 123,250
Мин: 1 / Множ: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.6kV
Fixed
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
4292199

RoHS

Each
1+
€ 53,860
5+
€ 51,260
10+
€ 50,910
Мин: 1 / Множ: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
-
-
4kV
Fixed
800V
-
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
1869157

RoHS

Each
1+
€ 89,550
10+
€ 78,710
25+
€ 74,770
50+
€ 71,920
100+
€ 69,180
Мин: 1 / Множ: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1869159

RoHS

Each
1+
€ 95,400
10+
€ 83,850
25+
€ 79,660
50+
€ 76,620
100+
€ 73,700
Мин: 1 / Множ: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
€ 348,000
Мин: 1 / Множ: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
1672129

RoHS

Each
1+
€ 117,480
10+
€ 103,260
25+
€ 98,090
50+
€ 94,350
100+
€ 90,750
Мин: 1 / Множ: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2070131

RoHS

Each
1+
€ 147,000
Мин: 1 / Множ: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2475872

RoHS

Each
1+
€ 48,880
5+
€ 47,420
10+
€ 45,950
50+
€ 44,000
100+
€ 41,070
Мин: 1 / Множ: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+
€ 44,470
5+
€ 40,980
10+
€ 39,720
50+
€ 38,030
100+
€ 35,490
Мин: 1 / Множ: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003005

RoHS

Each
1+
€ 48,270
5+
€ 47,300
10+
€ 46,340
20+
€ 45,370
Мин: 1 / Множ: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002973

RoHS

Each
1+
€ 91,970
5+
€ 90,130
10+
€ 88,290
Мин: 1 / Множ: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002992

RoHS

Each
1+
€ 27,950
5+
€ 27,390
10+
€ 26,830
20+
€ 26,270
50+
€ 25,710
Мин: 1 / Множ: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
2812902

RoHS

Each
1+
€ 90,560
10+
€ 79,590
25+
€ 75,610
50+
€ 72,730
100+
€ 69,960
Мин: 1 / Множ: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3002971

RoHS

Each
1+
€ 83,640
5+
€ 81,970
10+
€ 80,290
Мин: 1 / Множ: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
€ 31,100
5+
€ 30,480
10+
€ 29,860
20+
€ 29,230
Мин: 1 / Множ: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
€ 27,950
5+
€ 27,390
10+
€ 26,830
20+
€ 26,270
Мин: 1 / Множ: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+
€ 26,490
5+
€ 25,960
10+
€ 25,430
20+
€ 24,900
Мин: 1 / Множ: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
2812904

RoHS

Each
1+
€ 101,950
10+
€ 89,610
25+
€ 85,130
50+
€ 81,880
100+
€ 78,760
Мин: 1 / Множ: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3002985

RoHS

Each
1+
€ 23,580
5+
€ 23,110
10+
€ 22,640
20+
€ 22,170
Мин: 1 / Множ: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002972

RoHS

Each
1+
€ 86,170
5+
€ 84,450
10+
€ 82,720
Мин: 1 / Множ: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002967

RoHS

Each
1+
€ 97,660
5+
€ 95,710
10+
€ 93,750
Мин: 1 / Множ: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
48V
-
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002996

RoHS

Each
1+
€ 37,190
5+
€ 36,450
10+
€ 35,700
20+
€ 34,960
Мин: 1 / Множ: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002983

RoHS

Each
1+
€ 26,490
5+
€ 25,960
10+
€ 25,430
20+
€ 24,900
50+
€ 24,370
Мин: 1 / Множ: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003007

RoHS

Each
1+
€ 40,020
5+
€ 39,220
10+
€ 38,420
20+
€ 37,620
Мин: 1 / Множ: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
1-25 от 378 елементи
на 16 страница(и)

водещи производители

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER