2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDC15 Series Isolated DIN Rail Mount DC / DC Converters:

                      6 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      DDC1524S05
                      XP POWER DDC1524S05
                      2475872

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 13.5 W
                      6. 1 Output
                      7. 5 V
                      8. 2.7 A
                      Each
                      1+
                      € 48,880
                      5+
                      € 47,420
                      10+
                      € 45,950
                      50+
                      € 44,000
                      100+
                      € 41,070
                      Мин: 1 / Множ: 1
                      ITE
                      4:1
                      13.5W
                      1 Output
                      5V
                      2.7A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S12
                      XP POWER DDC1524S12
                      2475874

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      8. 1.25 A
                      Each
                      1+
                      € 44,470
                      5+
                      € 40,980
                      10+
                      € 39,720
                      50+
                      € 38,030
                      100+
                      € 35,490
                      Мин: 1 / Множ: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S09
                      XP POWER DDC1524S09
                      2475873

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 13.5 W
                      6. 1 Output
                      7. 9 V
                      8. 1.5 A
                      Each
                      1+
                      € 47,040
                      5+
                      € 45,630
                      10+
                      € 44,220
                      50+
                      € 42,330
                      100+
                      € 39,510
                      Мин: 1 / Множ: 1
                      ITE
                      4:1
                      13.5W
                      1 Output
                      9V
                      1.5A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S24
                      XP POWER DDC1524S24
                      2475876

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      8. 630 mA
                      Each
                      1+
                      € 47,120
                      5+
                      € 45,710
                      10+
                      € 44,290
                      50+
                      € 42,410
                      100+
                      € 39,580
                      Мин: 1 / Множ: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S03
                      XP POWER DDC1524S03
                      2475871

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 11.5 W
                      6. 1 Output
                      7. 3.3 V
                      8. 3.5 A
                      Each
                      1+
                      € 47,460
                      5+
                      € 46,040
                      10+
                      € 44,610
                      50+
                      € 43,720
                      100+
                      € 42,830
                      Мин: 1 / Множ: 1
                      ITE
                      4:1
                      11.5W
                      1 Output
                      3.3V
                      3.5A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S15
                      XP POWER DDC1524S15
                      2475875

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      8. 1 A
                      Each
                      1+
                      € 53,680
                      5+
                      € 50,510
                      10+
                      € 48,670
                      50+
                      € 46,770
                      100+
                      € 44,700
                      Мин: 1 / Множ: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи