2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-15 Series Isolated DIN Rail Mount DC / DC Converters:

                      10 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      DDR-15L-5
                      MEAN WELL DDR-15L-5
                      3002992

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      € 27,950
                      5+
                      € 27,390
                      10+
                      € 26,830
                      20+
                      € 26,270
                      50+
                      € 25,710
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-24
                      MEAN WELL DDR-15L-24
                      3002990

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 630 mA
                      Each
                      1+
                      € 27,950
                      5+
                      € 27,390
                      10+
                      € 26,830
                      20+
                      € 26,270
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-12
                      MEAN WELL DDR-15L-12
                      3002988

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      € 26,490
                      5+
                      € 25,960
                      10+
                      € 25,430
                      20+
                      € 24,900
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-3.3
                      MEAN WELL DDR-15G-3.3
                      3002985

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 11.6 W
                      5. 1 Output
                      6. 3.3 V
                      7. 3.5 A
                      Each
                      1+
                      € 23,580
                      5+
                      € 23,110
                      10+
                      € 22,640
                      20+
                      € 22,170
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      11.6W
                      1 Output
                      3.3V
                      3.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15G-12
                      MEAN WELL DDR-15G-12
                      3002983

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      € 26,490
                      5+
                      € 25,960
                      10+
                      € 25,430
                      20+
                      € 24,900
                      50+
                      € 24,370
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15G-5
                      MEAN WELL DDR-15G-5
                      3002987

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      € 25,970
                      5+
                      € 25,450
                      10+
                      € 24,930
                      20+
                      € 24,410
                      50+
                      € 23,890
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      4kV
                      Fixed
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15G-24
                      MEAN WELL DDR-15G-24
                      3002984

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 630 mA
                      Each
                      1+
                      € 26,490
                      5+
                      € 25,960
                      10+
                      € 25,430
                      20+
                      € 24,900
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15L-15
                      MEAN WELL DDR-15L-15
                      3002989

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      € 22,080
                      5+
                      € 21,640
                      10+
                      € 21,200
                      20+
                      € 20,760
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-3.3
                      MEAN WELL DDR-15L-3.3
                      3002991

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 3.3 V
                      7. 4.5 A
                      Each
                      1+
                      € 24,440
                      5+
                      € 23,950
                      10+
                      € 23,460
                      20+
                      € 22,970
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      3.3V
                      4.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-15
                      MEAN WELL DDR-15G-15
                      3251517

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      € 25,500
                      5+
                      € 24,990
                      10+
                      € 24,480
                      20+
                      € 23,970
                      Мин: 1 / Множ: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      4kV
                      Fixed, Adjustable
                      24V
                      DIN Rail
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      СравнениеЦена заКоличество
                      1-10 от 10 елементи