DDR-15 Series Isolated DIN Rail Mount DC / DC Converters:
10 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27,950 5+ € 27,390 10+ € 26,830 20+ € 26,270 50+ € 25,710 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ € 27,950 5+ € 27,390 10+ € 26,830 20+ € 26,270 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ € 26,490 5+ € 25,960 10+ € 25,430 20+ € 24,900 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ € 23,580 5+ € 23,110 10+ € 22,640 20+ € 22,170 | Мин: 1 / Множ: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 26,490 5+ € 25,960 10+ € 25,430 20+ € 24,900 50+ € 24,370 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 25,970 5+ € 25,450 10+ € 24,930 20+ € 24,410 50+ € 23,890 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 26,490 5+ € 25,960 10+ € 25,430 20+ € 24,900 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 22,080 5+ € 21,640 10+ € 21,200 20+ € 20,760 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ € 24,440 5+ € 23,950 10+ € 23,460 20+ € 22,970 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ € 25,500 5+ € 24,990 10+ € 24,480 20+ € 23,970 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 24V | DIN Rail | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series |