TCL-DC Series Isolated DIN Rail Mount DC / DC Converters:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 89,550 10+ € 78,710 25+ € 74,770 50+ € 71,920 100+ € 69,180 | Мин: 1 / Множ: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ € 95,400 10+ € 83,850 25+ € 79,660 50+ € 76,620 100+ € 73,700 | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 117,480 10+ € 103,260 25+ € 98,090 50+ € 94,350 100+ € 90,750 | Мин: 1 / Множ: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 90,560 10+ € 79,590 25+ € 75,610 50+ € 72,730 100+ € 69,960 | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 101,950 10+ € 89,610 25+ € 85,130 50+ € 81,880 100+ € 78,760 | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 113,730 10+ € 99,950 25+ € 94,950 50+ € 91,330 100+ € 87,850 | Мин: 1 / Множ: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | Fixed, Adjustable | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 84,060 10+ € 81,430 25+ € 78,800 50+ € 72,240 100+ € 71,410 Още цени... | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 5.25V | 5A | Regulated | 1.5kV | Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 37,170 10+ € 36,880 25+ € 34,500 | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series |