Isolated Surface Mount DC / DC Converters:
3 952 Намерени продуктаНамерете огромна гама от Isolated Surface Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Surface Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,450 10+ € 5,060 25+ € 4,950 50+ € 4,870 100+ € 4,790 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 15,520 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 24V | - | 45mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 13,400 5+ € 13,390 10+ € 13,380 | Мин: 1 / Множ: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | - | 7V | - | - | - | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ € 25,390 10+ € 22,220 25+ € 21,780 50+ € 21,330 100+ € 20,890 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 11,360 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
4026703 | Each | 1+ € 33,920 10+ € 28,750 25+ € 27,460 168+ € 23,430 336+ € 22,960 | Мин: 1 / Множ: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 1 Output | 38Pins | - | 450mA | - | - | - | - | - | 2.5V | - | 24V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ € 12,230 5+ € 12,010 10+ € 11,780 20+ € 11,330 50+ € 10,870 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 19,460 | Мин: 1 / Множ: 1 | - | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ € 17,200 10+ € 16,920 25+ € 16,570 | Мин: 1 / Множ: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | - | - | BGA | 1 Output | 38Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ € 12,230 5+ € 12,010 10+ € 11,780 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.56W | - | 2 Output | - | 12V | - | 65mA | - | - | -12V | - | - | -65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ € 12,850 10+ € 10,000 25+ € 9,780 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ € 12,230 5+ € 12,010 10+ € 11,780 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 11,780 5+ € 11,540 10+ € 11,310 20+ € 11,070 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 11,380 5+ € 11,150 10+ € 10,920 20+ € 10,700 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -15V | - | - | -100mA | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ € 20,950 5+ € 20,180 | Мин: 1 / Множ: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | - | 45mA | - | - | -12V | - | - | -45mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ € 16,440 5+ € 12,430 10+ € 11,960 20+ € 11,490 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 2.5W | - | 1 Output | - | 3.3V | - | 758mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ € 3,290 5+ € 3,200 10+ € 3,120 50+ € 3,030 100+ € 2,970 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ € 2,800 5+ € 2,740 10+ € 2,690 50+ € 2,630 100+ € 2,580 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 34mA | - | - | -15V | - | - | 34mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ € 10,540 5+ € 8,600 10+ € 7,970 20+ € 7,220 50+ € 6,470 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ € 3,010 5+ € 2,980 10+ € 2,950 50+ € 2,920 100+ € 2,860 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ € 7,570 5+ € 7,530 10+ € 7,470 20+ € 7,350 50+ € 7,220 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ € 23,290 10+ € 20,490 25+ € 20,050 50+ € 19,720 100+ € 19,400 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ € 7,230 10+ € 6,630 25+ € 6,490 50+ € 6,390 100+ € 6,280 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ € 8,220 10+ € 7,800 25+ € 7,630 50+ € 7,510 100+ € 7,390 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series |