Isolated Surface Mount DC / DC Converters:
3 952 Намерени продуктаНамерете огромна гама от Isolated Surface Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Surface Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,440 5+ € 5,250 10+ € 4,870 20+ € 4,770 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | 21mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 6,430 5+ € 4,790 10+ € 4,400 20+ € 4,080 50+ € 3,890 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 34mA | - | - | -15V | - | - | 34mA | - | - | Unregulated | - | - | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ € 7,020 10+ € 6,440 25+ € 6,300 50+ € 6,200 100+ € 6,100 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ € 9,260 10+ € 8,770 25+ € 8,580 50+ € 8,440 100+ € 8,310 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ € 27,450 10+ € 24,480 25+ € 23,960 50+ € 23,570 100+ € 23,180 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 67mA | - | - | -15V | - | - | 67mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ € 10,300 10+ € 9,760 25+ € 9,550 50+ € 9,390 100+ € 9,240 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ € 24,120 10+ € 21,220 25+ € 20,770 50+ € 20,430 100+ € 20,100 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 65mA | - | - | -15V | - | - | 65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | - | -12V | - | - | 40mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 7,030 5+ € 7,000 10+ € 6,950 20+ € 6,830 50+ € 6,700 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ € 23,290 10+ € 20,490 25+ € 20,050 50+ € 19,720 100+ € 19,400 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ € 6,380 10+ € 5,820 25+ € 5,690 50+ € 5,600 100+ € 5,510 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,070 5+ € 4,050 10+ € 4,020 20+ € 3,950 50+ € 3,880 | Мин: 1 / Множ: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ € 13,380 10+ € 12,680 25+ € 12,410 50+ € 12,210 100+ € 12,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 7,570 5+ € 7,530 10+ € 7,470 20+ € 7,350 50+ € 7,220 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ € 15,650 | Мин: 1 / Множ: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 10,350 5+ € 9,880 10+ € 9,410 20+ € 8,940 50+ € 8,470 | Мин: 1 / Множ: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,160 5+ € 5,130 10+ € 5,090 20+ € 5,010 50+ € 4,920 | Мин: 1 / Множ: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
Each | 1+ € 5,190 5+ € 4,530 10+ € 4,400 20+ € 4,250 50+ € 4,120 | Мин: 1 / Множ: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ € 4,500 5+ € 3,860 10+ € 3,780 20+ € 3,690 50+ € 3,600 | Мин: 1 / Множ: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 12V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 13,860 5+ € 13,350 10+ € 13,130 20+ € 12,920 50+ € 12,710 | Мин: 1 / Множ: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Мин: 1 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ € 35,580 10+ € 31,610 25+ € 30,930 50+ € 30,430 100+ € 29,930 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 5W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series |