Isolated Surface Mount DC / DC Converters:
3 952 Намерени продуктаНамерете огромна гама от Isolated Surface Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Surface Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 34,380 10+ € 30,550 25+ € 29,890 50+ € 29,400 100+ € 28,930 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ € 35,270 10+ € 30,860 25+ € 30,240 50+ € 29,630 100+ € 29,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 6W | - | 2 Output | - | 5V | - | 600mA | - | - | -5V | - | - | 600mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ € 12,270 10+ € 11,620 25+ € 11,380 50+ € 11,190 100+ € 11,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,470 5+ € 5,440 10+ € 5,410 20+ € 5,310 50+ € 5,210 | Мин: 1 / Множ: 1 | - | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
3125114 RoHS | Each | 1+ € 18,780 5+ € 18,770 10+ € 18,560 50+ € 17,640 100+ € 17,050 Още цени... | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 16mA | - | - | -15V | - | - | 16mA | - | - | Unregulated | - | - | 1kV | 24V | Fixed | - | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Мин: 10 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ € 9,260 10+ € 8,770 25+ € 8,580 50+ € 8,440 100+ € 8,310 | Мин: 1 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | 24V | Fixed | - | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Мин: 1 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 20V | - | 80mA | - | - | -5V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 6,100 5+ € 6,070 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Мин: 1 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Мин: 10 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 20V | - | 80mA | - | - | -5V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 6,030 20+ € 6,000 50+ € 5,960 | Мин: 10 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ € 9,260 10+ € 8,770 25+ € 8,580 50+ € 8,440 100+ € 8,310 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 110mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 36,040 10+ € 32,000 25+ € 31,320 50+ € 30,810 100+ € 30,310 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -15V | - | - | 100mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,280 5+ € 3,260 10+ € 3,240 20+ € 3,180 50+ € 3,120 | Мин: 1 / Множ: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,910 5+ € 3,890 10+ € 3,860 20+ € 3,790 50+ € 3,720 | Мин: 1 / Множ: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each | 1+ € 5,030 5+ € 4,370 10+ € 4,300 20+ € 4,220 50+ € 4,140 | Мин: 1 / Множ: 1 | Medical | - | Module | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 20,170 10+ € 17,650 25+ € 17,300 50+ € 16,940 100+ € 16,590 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 9V | - | 112mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ € 25,760 5+ € 24,990 10+ € 24,220 50+ € 23,190 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | - | 1.25A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,110 20+ € 6,740 50+ € 6,380 | Мин: 10 / Множ: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 4,670 5+ € 4,050 10+ € 3,980 20+ € 3,910 50+ € 3,830 | Мин: 1 / Множ: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
MURATA POWER SOLUTIONS | Each Опции за опаковка | 10+ € 11,870 20+ € 11,770 50+ € 11,670 | Мин: 10 / Множ: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ € 16,800 10+ € 15,910 25+ € 15,570 50+ € 15,320 100+ € 15,070 | Мин: 1 / Множ: 1 | ITE | - | - | - | 3:1 | 2W | - | 2 Output | - | 5V | - | 200mA | - | - | -5V | - | - | 200mA | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ € 13,890 10+ € 13,160 25+ € 12,880 50+ € 12,670 100+ € 12,460 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 1W | - | 2 Output | - | 15V | - | 35mA | - | - | -15V | - | - | 35mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series |