Isolated Surface Mount DC / DC Converters:
3 952 Намерени продуктаНамерете огромна гама от Isolated Surface Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Surface Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,470 5+ € 5,440 10+ € 5,410 20+ € 5,310 50+ € 5,210 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | Surface Mount Device | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
Each | 1+ € 27,450 10+ € 25,460 25+ € 24,920 50+ € 24,510 100+ € 24,110 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 5W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ € 37,370 5+ € 32,690 10+ € 27,090 50+ € 26,550 100+ € 26,010 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 3:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 12V | - | 90mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,470 5+ € 5,440 10+ € 5,410 20+ € 5,310 50+ € 5,210 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 24V | Fixed | Surface Mount Device | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,150 50+ € 6,110 | Мин: 1 / Множ: 1 | Gate Drive | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 50mA | - | - | -5V | - | - | 50mA | - | - | Unregulated | - | - | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 20,530 20+ € 20,120 | Мин: 10 / Множ: 1 | ITE | - | Module | - | 2:1 | 25.5W | - | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ € 10,300 10+ € 9,760 25+ € 9,550 50+ € 9,390 100+ € 9,240 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 7,030 5+ € 7,000 10+ € 6,950 20+ € 6,910 50+ € 6,870 | Мин: 1 / Множ: 1 | Medical | - | Module | - | 2:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each | 1+ € 29,660 10+ € 25,950 25+ € 25,430 50+ € 24,910 100+ € 24,390 | Мин: 1 / Множ: 1 | ITE | - | - | - | 3:1 | 5W | - | 1 Output | - | 15V | - | 333mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ € 28,650 10+ € 26,620 25+ € 26,050 50+ € 25,620 100+ € 25,210 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 5W | - | 2 Output | - | 15V | - | 168mA | - | - | -15V | - | - | 168mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 23,850 10+ € 20,870 25+ € 20,450 50+ € 20,040 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ € 14,430 5+ € 14,000 10+ € 13,570 50+ € 12,990 100+ € 12,120 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ € 20,660 10+ € 19,570 25+ € 19,160 50+ € 18,840 100+ € 18,540 | Мин: 1 / Множ: 1 | ITE | - | - | - | 3:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,150 50+ € 6,110 | Мин: 1 / Множ: 1 | Gate Drive | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 50mA | - | - | -5V | - | - | 50mA | - | - | Unregulated | - | - | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,470 5+ € 5,440 10+ € 5,410 20+ € 5,310 50+ € 5,210 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 5V | Fixed | Surface Mount Device | 11.43mm | 4.41mm | 15.49mm | 4.5V | 5.5V | NXJ2 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 5,100 5+ € 4,460 10+ € 4,190 20+ € 4,030 50+ € 3,860 | Мин: 1 / Множ: 1 | ITE | - | Module | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | - | 11.4mm | 7.55mm | 13.2mm | 10.8V | 13.2V | MagI3C WPME-FISM Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 50+ € 3,860 | Мин: 500 / Множ: 1 | ITE | - | Module | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | - | 11.4mm | 7.55mm | 13.2mm | 10.8V | 13.2V | MagI3C WPME-FISM Series | |||||
Each | 1+ € 10,300 10+ € 9,760 25+ € 9,550 50+ € 9,390 100+ € 9,240 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ € 7,020 10+ € 6,440 25+ € 6,300 50+ € 6,200 100+ € 6,100 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 65mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 31,330 10+ € 27,860 25+ € 27,260 50+ € 26,820 100+ € 26,380 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 5V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ € 31,330 10+ € 27,860 25+ € 27,260 50+ € 26,820 100+ € 26,380 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | 125mA | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 11,580 5+ € 10,610 10+ € 10,290 20+ € 9,960 50+ € 9,620 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 500mW | - | 1 Output | - | 5V | - | 100mA | - | - | - | - | - | - | - | - | Regulated | - | - | 5kV | 5V | Fixed, Adjustable | - | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | RxxCTxxS Series | |||||
Each | 1+ € 4,160 5+ € 3,560 10+ € 3,480 20+ € 3,400 50+ € 3,320 | Мин: 1 / Множ: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series |