Isolated Surface Mount DC / DC Converters:
3 952 Намерени продуктаНамерете огромна гама от Isolated Surface Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Surface Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 12V | - | 250mA | - | - | -12V | - | - | 250mA | - | - | - | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ € 26,150 10+ € 23,340 25+ € 22,840 50+ € 22,470 100+ € 22,100 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 5V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ € 8,130 10+ € 7,400 25+ € 7,240 50+ € 7,130 100+ € 7,010 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 35mA | - | - | -15V | - | - | 35mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 9,260 10+ € 8,770 25+ € 8,580 50+ € 8,440 100+ € 8,310 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ € 35,580 10+ € 31,610 25+ € 30,930 50+ € 30,430 100+ € 29,930 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 5W | - | 1 Output | - | 12V | - | 420mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ € 7,820 5+ € 7,780 10+ € 7,730 20+ € 7,590 50+ € 7,450 | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 2W | - | 1 Output | - | 24V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 9,380 5+ € 9,330 10+ € 9,270 20+ € 9,220 50+ € 9,170 | Мин: 1 / Множ: 1 | Medical | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,280 5+ € 3,260 10+ € 3,240 20+ € 3,180 50+ € 3,120 | Мин: 1 / Множ: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
Each | 1+ € 23,150 3+ € 19,140 | Мин: 1 / Множ: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 3.3V | - | 500mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,110 20+ € 6,740 50+ € 6,380 | Мин: 10 / Множ: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ € 29,310 10+ € 27,760 25+ € 27,160 50+ € 26,720 100+ € 26,290 | Мин: 1 / Множ: 1 | Medical | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 7,830 5+ € 7,470 10+ € 7,110 20+ € 6,740 50+ € 6,380 | Мин: 1 / Множ: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ € 22,520 5+ € 21,850 10+ € 21,180 50+ € 20,270 100+ € 18,920 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 3.3V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 15,640 5+ € 15,560 10+ € 15,450 20+ € 15,180 50+ € 14,900 | Мин: 1 / Множ: 1 | Gate Drive | - | DIP | - | 2:1 | 4.8W | - | 2 Output | - | 20V | - | 240mA | - | - | -5V | - | - | 240mA | - | - | Unregulated | - | - | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 9,410 20+ € 8,940 50+ € 8,470 | Мин: 10 / Множ: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each | 1+ € 14,530 5+ € 14,090 10+ € 13,660 50+ € 13,080 100+ € 12,200 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 13,130 20+ € 12,920 50+ € 12,710 | Мин: 10 / Множ: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ € 15,260 5+ € 13,350 10+ € 11,060 20+ € 10,840 50+ € 10,620 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 12V | - | 250mA | - | - | -12V | - | - | 250mA | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
3123099 RoHS | Each | 1+ € 25,920 5+ € 22,680 10+ € 18,790 50+ € 16,850 100+ € 15,550 | Мин: 1 / Множ: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 2 Output | 14Pins | 12V | 41mA | 83mA | - | 12V | -12V | - | - | 83mA | - | 800kHz | Unregulated | 100°C | - | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 19,260 20+ € 18,900 50+ € 18,540 | Мин: 10 / Множ: 1 | - | - | - | - | 3:1 | 30W | - | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | - | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each | 1+ € 9,930 5+ € 9,690 10+ € 9,450 20+ € 8,950 50+ € 8,450 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | - | 1.2A | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 15,930 10+ € 13,940 25+ € 13,660 50+ € 13,380 100+ € 13,100 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 12,750 10+ € 11,890 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series |