CC-E Series Isolated Surface Mount DC / DC Converters:
56 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 26,880 5+ € 26,470 10+ € 26,050 20+ € 25,530 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ € 15,260 5+ € 13,350 10+ € 11,060 20+ € 10,840 50+ € 10,620 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 9,930 5+ € 9,690 10+ € 9,450 20+ € 8,950 50+ € 8,450 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 26,880 5+ € 26,470 10+ € 26,050 20+ € 25,530 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 9,930 5+ € 9,690 10+ € 9,450 20+ € 8,950 50+ € 8,450 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 5V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 26,880 5+ € 26,470 10+ € 26,050 20+ € 25,530 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 5V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 26,880 5+ € 26,470 10+ € 26,050 20+ € 25,530 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 12V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ € 16,340 5+ € 15,980 10+ € 15,610 20+ € 14,770 50+ € 13,930 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 9,930 5+ € 9,690 10+ € 9,450 20+ € 8,950 50+ € 8,450 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | 500V | 5V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ € 9,930 5+ € 9,690 10+ € 9,450 20+ € 8,950 50+ € 8,450 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 12V | 125mA | - | - | 500V | 12V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ € 9,930 5+ € 9,690 10+ € 9,450 20+ € 8,950 50+ € 8,450 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 26,880 5+ € 26,470 10+ € 26,050 20+ € 25,530 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ € 21,530 5+ € 18,840 10+ € 15,610 20+ € 15,300 50+ € 14,990 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ € 11,480 5+ € 11,270 10+ € 11,060 20+ € 10,440 50+ € 9,820 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series |