ISB01 Series Isolated Surface Mount DC / DC Converters:
20 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,430 5+ € 14,000 10+ € 13,570 50+ € 12,990 100+ € 12,120 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ € 14,530 5+ € 14,090 10+ € 13,660 50+ € 13,080 100+ € 12,200 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ € 14,680 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ € 13,550 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 1+ € 15,340 5+ € 14,870 10+ € 14,420 50+ € 13,800 100+ € 12,880 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ € 15,980 5+ € 15,060 10+ € 13,730 50+ € 13,050 100+ € 12,630 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 1+ € 20,360 5+ € 17,810 10+ € 14,760 50+ € 14,460 100+ € 14,170 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ € 14,680 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ € 14,680 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ € 13,550 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 30+ € 12,980 | Мин: 30 / Множ: 30 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ € 14,680 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ € 13,550 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ € 13,550 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ € 13,550 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ € 14,680 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ € 13,550 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ € 13,550 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ € 14,680 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ € 13,610 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series |