2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      ISX06 Series Isolated Surface Mount DC / DC Converters:

                      16 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      ISX0648S05
                      XP POWER ISX0648S05
                      2643330

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 25,760
                      5+
                      € 24,990
                      10+
                      € 24,220
                      50+
                      € 23,190
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      5V
                      1.25A
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      18V
                      75V
                      ISX06 Series
                      ISX0624S24
                      XP POWER ISX0624S24
                      2643325

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 24 V
                      Each
                      10+
                      € 30,170
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      24V
                      250mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      9V
                      36V
                      ISX06 Series
                      ISX0624D12
                      XP POWER ISX0624D12
                      2643327

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      € 31,260
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.05mm
                      22mm
                      9V
                      36V
                      ISX06 Series
                      ISX0624S3V3
                      XP POWER ISX0624S3V3
                      2643321

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      10+
                      € 30,370
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      3.3V
                      1.45A
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      9V
                      36V
                      ISX06 Series
                      ISX0648D15
                      XP POWER ISX0648D15
                      2643336

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 15 V
                      Each
                      10+
                      € 31,460
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.05mm
                      22mm
                      18V
                      75V
                      ISX06 Series
                      ISX0624D15
                      XP POWER ISX0624D15
                      2643328

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 15 V
                      Each
                      10+
                      € 31,260
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.05mm
                      22mm
                      9V
                      36V
                      ISX06 Series
                      ISX0648S3V3
                      XP POWER ISX0648S3V3
                      2643329

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      10+
                      € 30,170
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      3.3V
                      1.45A
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      18V
                      75V
                      ISX06 Series
                      ISX0624S12
                      XP POWER ISX0624S12
                      2643323

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      € 30,170
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      9V
                      36V
                      ISX06 Series
                      ISX0624S15
                      XP POWER ISX0624S15
                      2643324

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      € 30,170
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      15V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      9V
                      36V
                      ISX06 Series
                      ISX0624S05
                      XP POWER ISX0624S05
                      2643322

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 41,860
                      5+
                      € 36,630
                      10+
                      € 30,350
                      50+
                      € 29,740
                      100+
                      € 29,140
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      5V
                      1.2A
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      9V
                      36V
                      ISX06 Series
                      ISX0648D05
                      XP POWER ISX0648D05
                      2643334

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 5 V
                      Each
                      10+
                      € 31,260
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      5V
                      600mA
                      -5V
                      600mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.05mm
                      22mm
                      18V
                      75V
                      ISX06 Series
                      ISX0648S24
                      XP POWER ISX0648S24
                      2643333

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 24 V
                      Each
                      10+
                      € 30,170
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      24V
                      250mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      18V
                      75V
                      ISX06 Series
                      ISX0624D05
                      XP POWER ISX0624D05
                      2643326

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 5 V
                      Each
                      10+
                      € 31,260
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      5V
                      600mA
                      -5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.05mm
                      22mm
                      9V
                      36V
                      ISX06 Series
                      ISX0648D12
                      XP POWER ISX0648D12
                      2643335

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      € 31,260
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.05mm
                      22mm
                      18V
                      75V
                      ISX06 Series
                      ISX0648S15
                      XP POWER ISX0648S15
                      2643332

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      € 30,170
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      15V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      18V
                      75V
                      ISX06 Series
                      ISX0648S12
                      XP POWER ISX0648S12
                      2643331

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      € 32,100
                      Мин: 10 / Множ: 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      10.2mm
                      22mm
                      25.4mm
                      18V
                      75V
                      ISX06 Series
                      СравнениеЦена заКоличество
                      1-16 от 16 елементи