2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      MPA-XT Isolated Surface Mount DC / DC Converters:

                      13 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      MPA2412XT-1W
                      MULTICOMP PRO MPA2412XT-1W
                      3652650

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 3,380
                      10+
                      € 3,210
                      25+
                      € 2,990
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPA-XT
                      MPA0505XT-1W
                      MULTICOMP PRO MPA0505XT-1W
                      3652639

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      € 3,270
                      15+
                      € 3,010
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPA-XT
                      MPA1212XT-1W
                      MULTICOMP PRO MPA1212XT-1W
                      3652644

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 2,680
                      15+
                      € 2,470
                      50+
                      € 2,240
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPA-XT
                      MPA1205XT-1W
                      MULTICOMP PRO MPA1205XT-1W
                      3652643

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      € 2,680
                      15+
                      € 2,470
                      50+
                      € 2,240
                      150+
                      € 2,040
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPA-XT
                      MPA1215XT-1W
                      MULTICOMP PRO MPA1215XT-1W
                      3652645

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 2,640
                      15+
                      € 2,430
                      50+
                      € 2,190
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPA-XT
                      MPA2424XT-1W
                      MULTICOMP PRO MPA2424XT-1W
                      3652652

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 3,320
                      15+
                      € 3,060
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      24V
                      21mA
                      -24V
                      21mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPA-XT
                      MPA2405XT-1W
                      MULTICOMP PRO MPA2405XT-1W
                      3652649

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      € 2,820
                      15+
                      € 2,600
                      50+
                      € 2,350
                      150+
                      € 2,150
                      250+
                      € 1,970
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPA-XT
                      MPA1224XT-1W
                      MULTICOMP PRO MPA1224XT-1W
                      3652647

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 2,640
                      15+
                      € 2,430
                      50+
                      € 2,190
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      24V
                      21mA
                      -24V
                      21mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPA-XT
                      MPA0524XT-1W
                      MULTICOMP PRO MPA0524XT-1W
                      3652642

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 3,210
                      10+
                      € 3,050
                      25+
                      € 2,840
                      75+
                      € 2,440
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      24V
                      21mA
                      -24V
                      21mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPA-XT
                      MPA0512XT-1W
                      MULTICOMP PRO MPA0512XT-1W
                      3652640

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 2,290
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPA-XT
                      MPA0515XT-1W
                      MULTICOMP PRO MPA0515XT-1W
                      3652641

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 34 mA
                      Each
                      1+
                      € 3,240
                      10+
                      € 3,080
                      25+
                      € 2,860
                      75+
                      € 2,680
                      150+
                      € 2,460
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPA-XT
                      MPA2415XT-1W
                      MULTICOMP PRO MPA2415XT-1W
                      3652651

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 34 mA
                      Each
                      1+
                      € 3,350
                      10+
                      € 2,620
                      25+
                      € 2,330
                      100+
                      € 2,190
                      250+
                      € 2,050
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPA-XT
                      MPA1515XT-1W
                      MULTICOMP PRO MPA1515XT-1W
                      3652648

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 34 mA
                      Each
                      1+
                      € 3,320
                      10+
                      € 3,160
                      25+
                      € 2,940
                      75+
                      € 2,740
                      150+
                      € 2,520
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      13.5V
                      16.5V
                      MPA-XT
                      СравнениеЦена заКоличество
                      1-13 от 13 елементи