2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      MPF-XT Isolated Surface Mount DC / DC Converters:

                      18 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      MPF2409XT-1W
                      MULTICOMP PRO MPF2409XT-1W
                      3652704

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      € 2,820
                      10+
                      € 2,690
                      25+
                      € 2,500
                      75+
                      € 2,330
                      150+
                      € 2,140
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPF-XT
                      MPF0515XT-1W
                      MULTICOMP PRO MPF0515XT-1W
                      3652692

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      € 2,860
                      10+
                      € 2,710
                      25+
                      € 2,520
                      75+
                      € 2,360
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPF-XT
                      MPF0512XT-1W
                      MULTICOMP PRO MPF0512XT-1W
                      3652691

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 3,260
                      10+
                      € 3,090
                      25+
                      € 2,880
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPF-XT
                      MPF0524XT-1W
                      MULTICOMP PRO MPF0524XT-1W
                      3652693

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 2,810
                      10+
                      € 2,670
                      25+
                      € 2,480
                      75+
                      € 2,320
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPF-XT
                      MPF2412XT-1W
                      MULTICOMP PRO MPF2412XT-1W
                      3652705

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 3,290
                      15+
                      € 3,030
                      50+
                      € 2,750
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPF-XT
                      MPF0509XT-1W
                      MULTICOMP PRO MPF0509XT-1W
                      3652690

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      € 3,310
                      10+
                      € 3,150
                      25+
                      € 2,930
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPF-XT
                      MPF1505XT-1W
                      MULTICOMP PRO MPF1505XT-1W
                      3652700

                      Data Sheet

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      € 3,370
                      10+
                      € 3,210
                      25+
                      € 2,980
                      75+
                      € 2,790
                      150+
                      € 2,560
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      3kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      MPF-XT
                      MPF0505XT-1W
                      MULTICOMP PRO MPF0505XT-1W
                      3652689

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      € 3,540
                      10+
                      € 3,360
                      25+
                      € 3,130
                      75+
                      € 2,930
                      150+
                      € 2,690
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPF-XT
                      MPF1205XT-1W
                      MULTICOMP PRO MPF1205XT-1W
                      3652694

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      € 3,100
                      10+
                      € 2,950
                      25+
                      € 2,740
                      75+
                      € 2,560
                      150+
                      € 2,360
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPF-XT
                      MPF2405XT-1W
                      MULTICOMP PRO MPF2405XT-1W
                      3652703

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      € 3,110
                      10+
                      € 2,950
                      25+
                      € 2,740
                      75+
                      € 2,250
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPF-XT
                      MPF1224XT-1W
                      MULTICOMP PRO MPF1224XT-1W
                      3652699

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      7. 42 mA
                      Each
                      1+
                      € 3,100
                      10+
                      € 2,950
                      25+
                      € 2,740
                      75+
                      € 2,560
                      150+
                      € 2,360
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPF-XT
                      MPF1215XT-1W
                      MULTICOMP PRO MPF1215XT-1W
                      3652698

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      € 2,540
                      10+
                      € 2,420
                      25+
                      € 2,250
                      75+
                      € 2,100
                      150+
                      € 1,940
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPF-XT
                      MPF1212XT-1W
                      MULTICOMP PRO MPF1212XT-1W
                      3652697

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 84 mA
                      Each
                      1+
                      € 3,230
                      10+
                      € 3,070
                      25+
                      € 2,860
                      75+
                      € 2,670
                      150+
                      € 2,460
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPF-XT
                      MPF0503XT-1W
                      MULTICOMP PRO MPF0503XT-1W
                      3652688

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      7. 303 mA
                      Each
                      1+
                      € 3,660
                      10+
                      € 3,470
                      25+
                      € 3,230
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPF-XT
                      MPF2424XT-1W
                      MULTICOMP PRO MPF2424XT-1W
                      3652707

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 3,350
                      15+
                      € 3,090
                      50+
                      € 2,790
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPF-XT
                      MPF1515XT-1W
                      MULTICOMP PRO MPF1515XT-1W
                      3652702

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      € 3,350
                      15+
                      € 3,090
                      50+
                      € 2,790
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      3kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      MPF-XT
                      MPF1209XT-1W
                      MULTICOMP PRO MPF1209XT-1W
                      3652696

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      € 3,100
                      10+
                      € 2,950
                      25+
                      € 2,740
                      75+
                      € 2,560
                      150+
                      € 2,360
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPF-XT
                      MPF2415XT-1W
                      MULTICOMP PRO MPF2415XT-1W
                      3652706

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      € 3,320
                      10+
                      € 3,150
                      25+
                      € 2,930
                      75+
                      € 2,740
                      150+
                      € 2,520
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPF-XT
                      СравнениеЦена заКоличество
                      1-18 от 18 елементи