MTC1 Series Isolated Surface Mount DC / DC Converters:
11 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 7,060 5+ € 7,020 10+ € 6,980 20+ € 6,940 50+ € 6,890 | Мин: 1 / Множ: 1 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 7,030 5+ € 7,000 10+ € 6,950 20+ € 6,910 50+ € 6,870 | Мин: 1 / Множ: 1 | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 9,380 5+ € 9,330 10+ € 9,270 20+ € 9,220 50+ € 9,170 | Мин: 1 / Множ: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 11,450 5+ € 10,020 10+ € 8,300 20+ € 7,440 50+ € 6,870 | Мин: 1 / Множ: 1 | Medical | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 30+ € 9,170 150+ € 8,490 300+ € 7,950 600+ € 7,790 | Мин: 30 / Множ: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 30+ € 6,970 150+ € 6,830 300+ € 6,690 600+ € 6,550 | Мин: 30 / Множ: 30 | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 30+ € 9,170 150+ € 8,490 300+ € 7,950 600+ € 7,790 | Мин: 30 / Множ: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 30+ € 9,170 150+ € 8,490 300+ € 7,950 600+ € 7,790 | Мин: 30 / Множ: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 30+ € 9,300 150+ € 9,110 300+ € 8,930 600+ € 8,740 | Мин: 30 / Множ: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 30+ € 6,870 150+ € 6,370 300+ € 5,960 600+ € 5,840 | Мин: 30 / Множ: 30 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 30+ € 6,970 150+ € 6,830 300+ € 6,690 600+ € 6,550 | Мин: 30 / Множ: 30 | Medical | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC1 Series |