2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      NTV Series Isolated Surface Mount DC / DC Converters:

                      6 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      NTV0505MC
                      MURATA POWER SOLUTIONS NTV0505MC
                      1021608

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      € 10,140
                      5+
                      € 10,090
                      10+
                      € 10,020
                      20+
                      € 9,850
                      50+
                      € 9,670
                      Мин: 1 / Множ: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      NTV1212MC
                      MURATA POWER SOLUTIONS NTV1212MC
                      1021614

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 10,140
                      5+
                      € 10,090
                      10+
                      € 10,020
                      20+
                      € 9,850
                      50+
                      € 9,670
                      Мин: 1 / Множ: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      10.8V
                      13.2V
                      NTV Series
                      NTV1215MC
                      MURATA POWER SOLUTIONS NTV1215MC
                      1021615

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 10,140
                      5+
                      € 10,090
                      10+
                      € 10,020
                      20+
                      € 9,850
                      50+
                      € 9,670
                      Мин: 1 / Множ: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      10.8V
                      13.2V
                      NTV Series
                      NTV0515MC
                      MURATA POWER SOLUTIONS NTV0515MC
                      1021611

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 10,140
                      5+
                      € 10,090
                      10+
                      € 10,020
                      20+
                      € 9,850
                      50+
                      € 9,670
                      Мин: 1 / Множ: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      NTV0509MC
                      MURATA POWER SOLUTIONS NTV0509MC
                      1021609

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      € 10,140
                      5+
                      € 10,090
                      10+
                      € 10,020
                      20+
                      € 9,850
                      50+
                      € 9,670
                      Мин: 1 / Множ: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      9V
                      55mA
                      -9V
                      55mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      NTV0512MC
                      MURATA POWER SOLUTIONS NTV0512MC
                      1021610

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      8. 42 mA
                      Each
                      1+
                      € 10,470
                      5+
                      € 10,260
                      10+
                      € 10,050
                      20+
                      € 9,840
                      50+
                      € 9,630
                      Мин: 1 / Множ: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи