PDSE1-M Series Isolated Surface Mount DC / DC Converters:
46 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,430 5+ € 4,790 10+ € 4,400 20+ € 4,080 50+ € 3,890 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ € 6,570 5+ € 5,360 10+ € 4,960 20+ € 4,600 50+ € 4,240 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 6,570 5+ € 5,360 10+ € 4,960 20+ € 4,600 50+ € 4,240 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 5,750 5+ € 4,280 10+ € 3,940 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ € 6,770 5+ € 5,030 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ € 7,850 5+ € 5,830 10+ € 5,370 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ € 7,830 5+ € 5,810 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ € 7,570 5+ € 5,630 10+ € 5,180 20+ € 4,660 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ € 6,820 5+ € 5,070 10+ € 4,670 20+ € 4,330 50+ € 4,120 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 36mA | -15V | 36mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ € 6,820 5+ € 5,070 10+ € 4,670 20+ € 4,330 50+ € 4,120 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
BEL / PARTNER STOCK | Each | 10+ € 12,040 30+ € 11,320 | Мин: 10 / Множ: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PDSE1-M Series | ||||
BEL / PARTNER STOCK | Each | 10+ € 12,000 30+ € 11,280 | Мин: 10 / Множ: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PDSE1-M Series | ||||
Each | 1+ € 7,610 5+ € 6,210 10+ € 5,750 20+ € 5,580 50+ € 4,760 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 6,470 5+ € 5,280 10+ € 4,890 20+ € 4,530 50+ € 4,170 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 7,610 5+ € 6,210 10+ € 5,750 20+ € 5,290 50+ € 4,520 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 6,470 5+ € 5,280 10+ € 4,890 20+ € 4,530 50+ € 4,170 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 6,570 5+ € 5,360 10+ € 4,960 20+ € 4,600 50+ € 4,240 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 7,730 5+ € 6,300 10+ € 5,840 20+ € 5,370 50+ € 4,590 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 7,930 5+ € 6,470 10+ € 5,990 20+ € 5,560 50+ € 5,120 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ € 5,380 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ € 4,520 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ € 8,430 5+ € 6,260 10+ € 5,770 20+ € 5,340 50+ € 5,100 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ € 7,110 5+ € 5,280 10+ € 4,860 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ € 6,840 5+ € 5,080 10+ € 4,680 20+ € 4,340 50+ € 4,130 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ € 7,850 5+ € 5,830 10+ € 5,370 20+ € 4,980 50+ € 4,750 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series |