R1DX Series Isolated Surface Mount DC / DC Converters:
10 Намерени продуктаR1DX Series Isolated Surface Mount DC / DC Converters
The R1DX series operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The pin-out is industry standard and compatible with the R1D series, but at half the height.
- 1W Power in SMD package
- Output Ripple and Noise: 100mVp-p
- Pin compatible with R1D series
- Operating temperature @ full load -40°C to +95°C
- High 3kVDC/1 second or 1kVDC/1 second isolation
- IEC/EN/UL62368-1 certified, CB Report
- 5000m operation
- Output Accuracy: ±5.0% max
- Operating Humidity: 5% - 95% RH max
- Directives: REACH, RoHS 2+ (10/10)
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,030 5+ € 4,370 10+ € 4,300 20+ € 4,220 50+ € 4,140 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 8,670 5+ € 7,580 10+ € 6,280 20+ € 5,630 50+ € 5,200 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 5,030 5+ € 4,370 10+ € 4,300 20+ € 4,220 50+ € 4,140 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 5,740 5+ € 5,050 10+ € 4,890 20+ € 4,730 50+ € 4,570 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 5,030 5+ € 4,370 10+ € 4,300 20+ € 4,220 50+ € 4,140 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 5,630 5+ € 4,940 10+ € 4,790 20+ € 4,640 50+ € 4,490 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 5,030 5+ € 4,370 10+ € 4,300 20+ € 4,220 50+ € 4,140 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 6,550 5+ € 5,800 10+ € 5,610 20+ € 5,390 50+ € 5,170 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 5,600 5+ € 4,880 10+ € 4,800 20+ € 4,720 50+ € 4,630 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ € 5,630 5+ € 4,940 10+ € 4,790 20+ € 4,640 50+ € 4,480 | Мин: 1 / Множ: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series |