TDR 3WISM Series Isolated Surface Mount DC / DC Converters:
9 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 34,380 10+ € 30,550 25+ € 29,890 50+ € 29,400 100+ € 28,930 | Мин: 1 / Множ: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ € 36,040 10+ € 32,000 25+ € 31,320 50+ € 30,810 100+ € 30,310 | Мин: 1 / Множ: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 10+ € 32,550 | Мин: 10 / Множ: 10 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ € 34,380 10+ € 30,550 25+ € 29,890 50+ € 29,400 100+ € 28,930 | Мин: 1 / Множ: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ € 31,090 | Мин: 10 / Множ: 10 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 10+ € 32,550 | Мин: 10 / Множ: 10 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ € 30,890 | Мин: 10 / Множ: 10 | ITE | 4:1 | 3W | 1 Output | 15V | 100mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 75V | TDR 3WISM Series | |||||
Each | 10+ € 31,090 | Мин: 10 / Множ: 10 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ € 32,340 | Мин: 10 / Множ: 10 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series |