TES 1 Series Isolated Surface Mount DC / DC Converters:
22 Намерени продуктаTES 1 Series Isolated Surface Mount DC / DC Converters
With their small footprint these 1Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
- Small SMD package with standard footprint
- Unregulated device
- I/O isolation 1500 VDC
- Single and dual output models
- Operating temperature range ?40°C to +90°C
- Input voltage 5, 12 and 24 VDC
- High efficiency up to 80%
- High accuracy of pin co-planarity
- Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020C
- 3-year product warranty
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,450 10+ € 5,060 25+ € 4,950 50+ € 4,870 100+ € 4,790 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 7,230 10+ € 6,630 25+ € 6,490 50+ € 6,390 100+ € 6,280 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,020 10+ € 6,440 25+ € 6,300 50+ € 6,200 100+ € 6,100 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 6,380 10+ € 5,820 25+ € 5,690 50+ € 5,600 100+ € 5,510 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 6,380 10+ € 5,820 25+ € 5,690 50+ € 5,600 100+ € 5,510 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 8,130 10+ € 7,400 25+ € 7,240 50+ € 7,130 100+ € 7,010 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 7,020 10+ € 6,440 25+ € 6,300 50+ € 6,200 100+ € 6,100 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 8,130 10+ € 7,400 25+ € 7,240 50+ € 7,130 100+ € 7,010 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 6,380 10+ € 5,820 25+ € 5,690 50+ € 5,600 100+ € 5,510 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 6,380 10+ € 5,820 25+ € 5,690 50+ € 5,600 100+ € 5,510 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ € 7,010 | Мин: 10 / Множ: 10 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ € 6,050 | Мин: 10 / Множ: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ € 6,050 | Мин: 10 / Множ: 10 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ € 6,050 | Мин: 10 / Множ: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ € 6,620 | Мин: 10 / Множ: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 8mm | 7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 7,300 10+ € 6,750 25+ € 6,610 50+ € 6,500 100+ € 6,400 | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ € 4,780 | Мин: 10 / Множ: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ € 7,840 10+ € 7,620 25+ € 7,400 50+ € 7,170 100+ € 6,950 Още цени... | Мин: 1 / Множ: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series |